KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Power Supplies
                                                                                                3. AC / DC Converters
                                                                                                4. AC / DC DIN Rail Mount Power Supplies
                                                                                                Imprimer la page

                                                                                                1165480010

                                                                                                AC/DC DIN Rail Power Supply, Transformers, 1 Output, 250 W, 24 V, 10 A

                                                                                                WEIDMULLER
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                WEIDMULLER 1165480010
                                                                                                FabricantWEIDMULLER
                                                                                                Réf. Fabricant1165480010
                                                                                                Code Commande48Y8247
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 17 semaine(s)

                                                                                                Informations produit

                                                                                                WEIDMULLER
                                                                                                FabricantWEIDMULLER
                                                                                                Réf. Fabricant1165480010
                                                                                                Code Commande48Y8247
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Power Supply Applications-
                                                                                                No. of Outputs1 Output
                                                                                                Output Power Max250W
                                                                                                Output Voltage - Output 124V
                                                                                                Output Current - Output 110A
                                                                                                Output Voltage - Output 2-
                                                                                                Output Current - Output 2-
                                                                                                Output Voltage - Output 3-
                                                                                                Output Current - Output 3-
                                                                                                Output Voltage - Output 4-
                                                                                                Output Current - Output 4-
                                                                                                Input Voltage VAC85V AC to 264V AC
                                                                                                Power Supply Output TypeAdjustable
                                                                                                Product Range-
                                                                                                SVHCLead

                                                                                                Aperçu du produit

                                                                                                1165480010 is a switch-mode power supply unit. The perfectly reliable power supply for automation technology. Because of its high efficiency, resistance to overloads and high power reserves, the PROM is a trusted power supply for use in any application. The three-phase PRO-M power supply modules continue to function reliably when one phase fails (i.e., in two phase mode).

                                                                                                • AC input voltage range from 85 to 264V AC, rated output voltage is 24V DC
                                                                                                • Output current is 10A
                                                                                                • Solid thin metal housing
                                                                                                • Screw connection

                                                                                                Spécifications techniques

                                                                                                Power Supply Applications

                                                                                                -

                                                                                                Output Power Max

                                                                                                250W

                                                                                                Output Current - Output 1

                                                                                                10A

                                                                                                Output Current - Output 2

                                                                                                -

                                                                                                Output Current - Output 3

                                                                                                -

                                                                                                Output Current - Output 4

                                                                                                -

                                                                                                Power Supply Output Type

                                                                                                Adjustable

                                                                                                SVHC

                                                                                                Lead

                                                                                                No. of Outputs

                                                                                                1 Output

                                                                                                Output Voltage - Output 1

                                                                                                24V

                                                                                                Output Voltage - Output 2

                                                                                                -

                                                                                                Output Voltage - Output 3

                                                                                                -

                                                                                                Output Voltage - Output 4

                                                                                                -

                                                                                                Input Voltage VAC

                                                                                                85V AC to 264V AC

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Y-Ex

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :Lead
                                                                                                Télécharger le certificat de conformité du produit

                                                                                                Certificat de conformité du produit