DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Voltage Min
No. of Outputs
DC / DC Converter IC Case
Output Voltage Max
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Topology
Depth
Operating Temperature Max
Width
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 50,490 $ 5+ 50,090 $ 10+ 49,680 $ 25+ 48,610 $ | Min : 1 / Mult : 1 | ITE, Industrial & Medical | BGA-88, Micro Module | - | - | 600mV | - | - | 5.5V | 20A | - | 20A | Adjustable | - | 4.5V | 20V | 5.01mm | - | - | 15mm | - | 11.25mm | LTM4646 Series | |||||
Each | 1+ 55,420 $ 5+ 54,980 $ 10+ 54,530 $ 25+ 53,370 $ | Min : 1 / Mult : 1 | ITE, Industrial & Medical | BGA-88, Micro Module | - | - | 600mV | - | - | 5.5V | 20A | - | 20A | Adjustable | - | 4.5V | 20V | 5.01mm | - | - | 15mm | - | 11.25mm | LTM4646 Series | |||||
02AM2649 | ANALOG DEVICES | Each | 1+ 98,580 $ 5+ 96,600 $ 10+ 94,590 $ | Min : 1 / Mult : 1 | ITE, Industrial & Medical | BGA-88, Micro Module | 4.5V | 20V | 600mV | 2 Output | BGA | 5.5V | 10A | 88Pins | 10A | Adjustable | 10A | 4.5V | 20V | 5.01mm | 1.3MHz | Buck (Step Down) | 15mm | 125°C | 11.25mm | LTM4646 Series | |||