DC / DC Non Isolated Board Mount Converters - Fixed Output:
26 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,170 $ 5+ 12,790 $ 10+ 12,420 $ 25+ 11,920 $ 100+ 11,180 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | 1A | Fixed, Adjustable | Surface Mount Device | 12V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 13,170 $ 5+ 12,790 $ 10+ 12,420 $ 25+ 11,920 $ 100+ 11,180 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 12,900 $ 5+ 12,530 $ 10+ 12,170 $ 25+ 11,680 $ 100+ 10,960 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 13,170 $ 5+ 12,790 $ 10+ 12,420 $ 25+ 11,920 $ 100+ 11,180 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 13,170 $ 5+ 12,790 $ 10+ 12,420 $ 25+ 11,920 $ 100+ 11,180 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 12,900 $ 5+ 12,530 $ 10+ 12,170 $ 25+ 11,680 $ 100+ 10,960 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 12,900 $ 5+ 12,530 $ 10+ 12,170 $ 25+ 11,680 $ 100+ 10,960 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3.8V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ 13,170 $ 5+ 12,790 $ 10+ 12,420 $ 25+ 11,920 $ 100+ 11,180 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 15W | 15V | 1A | Fixed, Adjustable | Surface Mount Device | 18V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | 1A | Fixed, Adjustable | Surface Mount Device | 12V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 25+ 12,270 $ 100+ 11,510 $ | Min : 40 / Mult : 40 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 25+ 11,920 $ 100+ 11,180 $ | Min : 40 / Mult : 40 | ITE | Surface Mount DIP | 1 Output | 15W | 15V | 1A | Fixed, Adjustable | Surface Mount Device | 18V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 25+ 11,920 $ 100+ 11,180 $ | Min : 40 / Mult : 40 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3.8V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 11,280 $ | Min : 500 / Mult : 500 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | EN, IEC, UL | 15.2mm | 11.8mm | 3.6mm | STS10 Series |