DC / DC Non Isolated Board Mount Converters - Fixed Output:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
Output Voltage - Output 1
DC / DC Converter Output Type
Output Current - Output 1
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Approvals & Standards
Depth
Width
Height
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,790 $ 10+ 30,500 $ 25+ 29,710 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 64.8W | 24V | 2.7A | 2.7A | - | Fixed, Adjustable | - | Through Hole | 30V | 53V | - | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ 26,720 $ 10+ 25,620 $ 25+ 24,950 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 36W | 24V | 1.5A | 1.5A | - | Fixed, Adjustable | - | Through Hole | 30V | 53V | - | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ 38,990 $ 10+ 37,420 $ 25+ 36,450 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 100.8W | 24V | 4.2A | 4.2A | - | Fixed, Adjustable | - | Through Hole | 30V | 53V | - | 50.8mm | 12mm | 27.5mm | NID100 Series | |||||
Each | 100+ 15,590 $ 250+ 14,490 $ 500+ 13,530 $ | Min : 200 / Mult : 200 | ITE | Module | 1 Output | 36W | 24V | - | 1.5A | - | Fixed, Adjustable | - | Surface Mount Device | 26V | 60V | - | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | |||||
Each | 1+ 19,380 $ 50+ 17,590 $ 100+ 16,110 $ 250+ 14,960 $ 500+ 13,990 $ | Min : 30 / Mult : 30 | ITE | Module | 1 Output | 36W | 24V | - | 1.5A | - | Fixed, Adjustable | - | Surface Mount Device | 26V | 60V | - | 12.19mm | 12.19mm | 3.75mm | RPMH-1.5 Series | |||||
Each | 1+ 14,090 $ 100+ 11,520 $ 250+ 10,550 $ 500+ 9,810 $ 1000+ 9,220 $ | Min : 30 / Mult : 30 | ITE | Module | 1 Output | 12W | 24V | - | 500mA | - | Fixed, Adjustable | - | Surface Mount Device | 25.5V | 65V | - | 12.19mm | 12.19mm | 3.75mm | RPMH-0.5 Series | |||||
Each | 100+ 11,520 $ 250+ 10,550 $ 500+ 9,810 $ 1000+ 9,220 $ | Min : 200 / Mult : 200 | ITE | Module | 1 Output | 12W | 24V | - | 500mA | - | Fixed, Adjustable | - | Surface Mount Device | 25.5V | 65V | - | 12.19mm | 12.19mm | 3.75mm | RPMH-0.5 Series | |||||
Each | 100+ 144,890 $ | Min : 120 / Mult : 30 | Railway | DIP | 1 Output | 100W | 24V | - | 4.2A | 24V | Fixed, Adjustable | 4.2A | Through Hole | 57.6V | 160V | EN | 57.9mm | 36.8mm | 12.7mm | IRQ Series | |||||
46AK9895 | Each | 1+ 263,020 $ | Min : 1 / Mult : 1 | Industrial | Step Up, Module | 1 Output | - | 24V | - | 10A | - | Fixed | - | Chassis | 9V | 18V | - | 126mm | 88mm | 49mm | STEP Series | ||||
46AK9897 | Each | 1+ 188,900 $ | Min : 1 / Mult : 1 | Industrial | Step Up, Module | 1 Output | - | 24V | - | 7A | - | Fixed | - | Chassis | 9V | 18V | - | 98mm | 88mm | 49mm | STEP Series |