DC / DC Non Isolated Board Mount Converters - Fixed Output:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,790 $ 10+ 30,500 $ 25+ 29,710 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 64.8W | 24V | 2.7A | 2.7A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ 26,720 $ 10+ 25,620 $ 25+ 24,950 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 36W | 24V | 1.5A | 1.5A | Fixed, Adjustable | Through Hole | 30V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ 31,790 $ 10+ 30,500 $ 25+ 29,710 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 32.5W | 5V | 6.5A | 6.5A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ 32,020 $ 10+ 30,720 $ 25+ 29,930 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 64.5W | 15V | 4.3A | 4.3A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ 26,720 $ 10+ 25,620 $ 25+ 24,950 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 34.8W | 12V | 2.9A | 2.9A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ 29,320 $ 10+ 28,620 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 58.8W | 12V | 4.9A | 4.9A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 26mm | NID65 Series | |||||
Each | 1+ 39,830 $ 10+ 37,410 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 36W | 15V | 2.4A | 2.4A | Fixed, Adjustable | Through Hole | 20V | 53V | 50.8mm | 11mm | 13mm | NID35 Series | |||||
Each | 1+ 24,950 $ 10+ 24,360 $ | Min : 1 / Mult : 1 | ITE | SIP | 1 Output | 17.5W | 5V | 3.5A | 3.5A | Fixed, Adjustable | Through Hole | 10.5V | 53V | 50.8mm | 11mm | 13mm | NID35 Series |