High Voltage DC / DC Converters:
24 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ 213,130 $ 5+ 210,130 $ 10+ 207,110 $ 50+ 176,420 $ 100+ 171,170 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 600µA | 600µA | Fixed, Adjustable | - | Through Hole | - | 0V | 2.5kV | 0V | - | 12V | G Series | - | - | - | - | - | ||||
XP POWER | Each | 1+ 262,560 $ 5+ 258,840 $ 10+ 255,120 $ 50+ 247,720 $ 100+ 240,270 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 3W | - | Positive Output | 2mA | 2mA | Fixed, Adjustable | - | Through Hole | - | 0V | 1.5kV | 0V | - | 12V | E Series | - | - | - | - | - | ||||
XP POWER | Each | 1+ 372,890 $ 5+ 367,620 $ 10+ 362,340 $ 50+ 351,790 $ 100+ 341,220 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 3W | - | Positive Output | 430µA | 430µA | Fixed, Adjustable | - | Through Hole | - | 0V | 7kV | 0V | - | 15V | E Series | - | - | - | - | - | ||||
XP POWER | Each | 1+ 433,890 $ 5+ 427,760 $ 10+ 421,600 $ 50+ 359,120 $ 100+ 348,460 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 10W | - | Dual Output | 2mA | 2mA | Fixed, Adjustable | - | Through Hole | - | 0V | 2.5kV | 0V | - | 15V | F Series | - | - | - | - | - | ||||
XP POWER | Each | 1+ 408,540 $ 5+ 402,760 $ 10+ 396,960 $ 50+ 338,150 $ 100+ 328,090 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 10W | - | Positive Output | 2mA | 2mA | Fixed, Adjustable | - | Through Hole | - | 0V | 5kV | 0V | - | 15V | F Series | - | - | - | - | - | ||||
XP POWER | Each | 1+ 299,420 $ 5+ 295,170 $ 10+ 290,940 $ 50+ 247,840 $ 100+ 240,460 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 10W | - | Positive Output | 20mA | 20mA | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 0V | - | 12V | F Series | - | - | - | - | - | ||||
Each | 1+ 435,710 $ 5+ 429,560 $ 10+ 423,400 $ | Min : 1 / Mult : 1 | Proportional | 2 Output | 10W | 3kV | 10W | 1.66mA | Dual Output | 1.66mA | - | Fixed, Adjustable | -3kV | Through Hole | 1.66mA | 0V | 3kV | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 240,370 $ 5+ 236,960 $ 10+ 233,570 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 3W | 1kV | 3W | 3mA | Positive Output | 3mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 1kV | 0V | 3.5kV | 12V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 225,590 $ 5+ 222,410 $ 10+ 219,220 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 3W | 200V | 3W | 15mA | Positive Output | 15mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 200V | 0V | 3.5kV | 12V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 346,210 $ 5+ 341,320 $ 10+ 336,430 $ | Min : 1 / Mult : 1 | Proportional | 2 Output | 10W | 1.5kV | 10W | 3.3mA | Dual Output | 3.3mA | - | Fixed, Adjustable | -1.5kV | Through Hole | 3.3mA | 0V | 1.5kV | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 499,480 $ 5+ 492,410 $ 10+ 485,360 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1W | 6kV | 1W | 166µA | Positive Output | 166µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 6kV | 0V | 3.5kV | 12V | GP Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
XP POWER | Each | 1+ 324,780 $ 5+ 320,190 $ 10+ 315,590 $ 50+ 268,830 $ 100+ 260,820 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 10W | - | Dual Output | 50mA | 50mA | Fixed, Adjustable | - | Through Hole | - | 0V | 100V | 0V | - | 12V | F Series | - | - | - | - | - | ||||
Each | 1+ 258,040 $ 5+ 254,400 $ 10+ 250,750 $ | Min : 1 / Mult : 1 | Proportional | 2 Output | 3W | 500V | 3W | 3mA | Dual Output | 3mA | - | Fixed, Adjustable | -500V | Through Hole | 3mA | 0V | 500V | 0V | 3.5kV | 12V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
XP POWER | Each | 1+ 299,420 $ 5+ 295,170 $ 10+ 290,940 $ 50+ 247,840 $ 100+ 240,460 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 10W | - | Positive Output | 10mA | 10mA | Fixed, Adjustable | - | Through Hole | - | 0V | 1kV | 0V | - | 12V | F Series | - | - | - | - | - | ||||
Each | 1+ 370,980 $ 5+ 365,720 $ 10+ 360,490 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1W | 5kV | 1W | 200µA | Positive Output | 200µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 5kV | 0V | 3.5kV | 12V | GP Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 249,660 $ 5+ 246,130 $ 10+ 242,600 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1W | 1.5kV | 1W | 660µA | Positive Output | 660µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 1.5kV | 0V | 3.5kV | 12V | GP Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 344,300 $ 5+ 339,440 $ 10+ 334,570 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1W | 4kV | 1W | 250µA | Positive Output | 250µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 4kV | 0V | 3.5kV | 12V | GP Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
Each | 1+ 274,000 $ 5+ 270,120 $ 10+ 266,240 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1W | 2.5kV | 1W | 400µA | Positive Output | 400µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 2.5kV | 0V | 3.5kV | 12V | GP Series | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
XP POWER | Each | 1+ 347,630 $ 5+ 342,710 $ 10+ 337,800 $ 50+ 287,730 $ 100+ 279,190 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 10W | - | Positive Output | 3.3mA | 3.3mA | Fixed, Adjustable | - | Through Hole | - | 0V | 3kV | 0V | - | 15V | F Series | - | - | - | - | - | ||||
Each | 1+ 261,430 $ 5+ 257,740 $ 10+ 254,050 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 3W | 5kV | 3W | 600µA | Positive Output | 600µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 5kV | 0V | 3.5kV | 15V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 353,290 $ 5+ 348,300 $ 10+ 343,310 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 10W | 4kV | 10W | 2.5mA | Positive Output | 2.5mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 4kV | 0V | 3.5kV | 15V | F Series | DIP | Through Hole | 43.18mm | 21.6mm | 71.2mm | |||||
Each | 1+ 253,940 $ 5+ 250,360 $ 10+ 246,770 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 3W | 4kV | 3W | 750µA | Positive Output | 750µA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 4kV | 0V | 3.5kV | 15V | E Series | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
78AK5922 RoHS | Each | 1+ 345,090 $ 5+ 339,820 $ 10+ 334,730 $ 50+ 325,000 $ 100+ 311,500 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 10W | - | Dual Output | 25mA | 25mA | Adjustable | - | Through Hole | - | 0V | 200V | 0V | - | 12V | F Series | - | - | - | - | - | ||||
78AK5923 RoHS | Each | 1+ 314,800 $ 5+ 308,820 $ 10+ 302,840 $ 50+ 296,880 $ 100+ 290,900 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 10W | - | Positive Output | 1mA | 1mA | Adjustable | - | Through Hole | - | 0V | 10kV | 0V | - | 15V | F Series | - | - | - | - | - |