High Voltage DC / DC Converters:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
High Voltage Power Supply Type
Power Rating
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ 183,010 $ 5+ 180,400 $ 10+ 177,810 $ 50+ 151,420 $ 100+ 146,930 $ | Min : 1 / Mult : 1 | Proportional | 1W | Positive Output | 5mA | 5mA | Adjustable | Through Hole | 0V | 200V | 700mV | 5V | A Series | ||||
XP POWER | Each | 1+ 208,060 $ 5+ 205,140 $ 10+ 202,180 $ 50+ 172,230 $ 100+ 167,110 $ | Min : 1 / Mult : 1 | Proportional | 1.5W | Positive Output | 5mA | 5mA | Fixed, Adjustable | Through Hole | 0V | 300V | 700mV | 12V | G Series | ||||
20AM2218 RoHS | ULTRAVOLT / ADVANCED ENERGY | Each | 1+ 347,350 $ | Min : 1 / Mult : 1 | Proportional | 500mW | Dual Output | 5mA | 5mA | Fixed | Through Hole | - | 50V | - | - | UltraVolt AEQ Series | |||
20AM2214 RoHS | ULTRAVOLT / ADVANCED ENERGY | Each | 1+ 223,780 $ | Min : 1 / Mult : 1 | Proportional | 500mW | Positive Output | 5mA | 5mA | Fixed | Through Hole | - | 100V | - | - | UltraVolt AEQ Series | |||
84Y5853 | XP POWER | Each | 1+ 410,640 $ 5+ 404,830 $ 10+ 399,030 $ 50+ 339,910 $ 100+ 329,780 $ | Min : 1 / Mult : 1 | Proportional | 10W | Positive Output | 5mA | 5mA | Fixed, Adjustable | Through Hole | 0V | 2kV | 700mV | 12V | FS Series | |||
XP POWER | Each | 1+ 179,910 $ 5+ 177,350 $ 10+ 174,810 $ 50+ 148,870 $ 100+ 144,410 $ | Min : 1 / Mult : 1 | Proportional | 1W | Positive Output | 5mA | 5mA | Fixed | Surface Mount | 0V | 200V | 700mV | 5V | AG Series | ||||
XP POWER | Each | 1+ 512,570 $ 5+ 505,310 $ 10+ 498,050 $ 50+ 424,260 $ 100+ 411,640 $ | Min : 1 / Mult : 1 | Regulated | 1W | Negative Output | 5mA | 5mA | Programmable | Through Hole | 0V | -200V | 11.5V | 15.5V | CA Series |