1W High Voltage DC / DC Converters:

71 produit(s) trouvé(s)
Trouvez une vaste gamme de 1W High Voltage DC / DC Converters dans Newark Électronique Canada. Nous stockons une large gamme de High Voltage DC / DC Converters, tels que 1W, 500mW, 1.5W & 10W High Voltage DC / DC Converters provenant des plus grands fabricants mondiaux, notamment : XP Power.
Afficher
Acheteur
Ingénieur
Fabricant
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
78Y5988

RoHS

Each
1+
185,000 $
5+
182,710 $
10+
180,400 $
Proportional
1 Output
1W
100V
1W
10mA
Positive Output
10mA
Fixed, Adjustable
Surface Mount
0V
100V
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6055

RoHS

Each
1+
576,210 $
5+
569,060 $
10+
561,900 $
Regulated
-
1W
-
1W
-
Negative Output
800µA
Fixed, Adjustable
Through Hole
0V
-1.25kV
4.75V
-
5.25V
-
CE, UL
-
-
27.94mm
-
44.45mm
78Y6039

RoHS

Each
1+
379,530 $
5+
374,820 $
10+
370,110 $
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
500µA
Fixed, Adjustable
Through Hole
0V
2kV
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6040

RoHS

Each
1+
379,530 $
5+
374,820 $
10+
370,110 $
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
500µA
Fixed, Adjustable
Through Hole
0V
2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6019

RoHS

Each
1+
188,200 $
5+
185,850 $
10+
183,510 $
Proportional
1 Output
1W
-200V
1W
5mA
Negative Output
5mA
Fixed, Adjustable
Through Hole
0V
-200V
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6003

RoHS

Each
1+
564,510 $
5+
557,510 $
10+
550,490 $
Proportional
1 Output
1W
6kV
1W
167µA
Positive Output
167µA
Fixed, Adjustable
Surface Mount
0V
6kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y6046

RoHS

Each
1+
541,410 $
5+
534,680 $
10+
527,950 $
Regulated
-
1W
-
1W
-
Positive Output
5mA
Fixed, Adjustable
Through Hole
0V
200V
11.5V
-
15.5V
-
CE, UL
-
-
27.94mm
-
44.45mm
78Y6032

RoHS

Each
1+
315,740 $
5+
311,820 $
10+
307,890 $
Proportional
1 Output
1W
-1.2kV
1W
830µA
Negative Output
830µA
Fixed, Adjustable
Through Hole
0V
-1.2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6072

RoHS

Each
1+
469,030 $
5+
463,190 $
10+
457,370 $
Regulated
-
1W
-
1W
-
Positive Output
1mA
Fixed, Adjustable
Through Hole
0V
1kV
11.5V
-
16V
-
CE, UL
-
-
28.19mm
-
35.56mm
78Y6035

RoHS

Each
1+
315,740 $
5+
311,820 $
10+
307,890 $
Proportional
1 Output
1W
-1.5kV
1W
660µA
Negative Output
660µA
Fixed, Adjustable
Through Hole
0V
-1.5kV
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5991

RoHS

Each
1+
216,900 $
5+
214,200 $
10+
211,510 $
Proportional
1 Output
1W
500V
1W
2mA
Positive Output
2mA
Fixed, Adjustable
Surface Mount
0V
500V
700mV
-
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6036

RoHS

Each
1+
315,740 $
5+
311,820 $
10+
307,890 $
Proportional
1 Output
1W
-1.5kV
1W
660µA
Negative Output
660µA
Fixed, Adjustable
Through Hole
0V
-1.5kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6041

RoHS

Each
1+
443,320 $
5+
437,810 $
10+
432,290 $
Proportional
1 Output
1W
-3kV
1W
320µA
Negative Output
320µA
Fixed, Adjustable
Through Hole
0V
-3kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
28.69mm
13AC9724

RoHS

Each
1+
552,110 $
5+
545,260 $
10+
538,390 $
Proportional
1 Output
1W
6kV
1W
166µA
Positive Output
166µA
Fixed, Adjustable
Through Hole
0V
6kV
0V
3.5kV
12V
GP Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6075

RoHS

Each
1+
469,030 $
5+
463,190 $
10+
457,370 $
Regulated
-
1W
-
1W
-
Negative Output
1mA
Fixed, Adjustable
Through Hole
0V
-1.25kV
11.5V
-
16V
-
CE, UL
-
-
28.19mm
-
35.56mm
78Y6002

RoHS

Each
5+
459,720 $
10+
453,960 $
25+
442,470 $
100+
430,960 $
Proportional
1 Output
1W
5kV
1W
200µA
Positive Output
200µA
Fixed, Adjustable
Surface Mount
0V
5kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6044

RoHS

Each
1+
570,890 $
5+
563,800 $
10+
556,710 $
Proportional
1 Output
1W
6kV
1W
167µA
Positive Output
167µA
Fixed, Adjustable
Through Hole
0V
6kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
33.78mm
78Y6038

RoHS

Each
1+
379,530 $
5+
374,820 $
10+
370,110 $
Proportional
1 Output
1W
-2kV
1W
500µA
Negative Output
500µA
Fixed, Adjustable
Through Hole
0V
-2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5995

RoHS

Each
1+
376,350 $
5+
371,660 $
10+
366,990 $
Proportional
1 Output
1W
-2kV
1W
500µA
Negative Output
500µA
Fixed, Adjustable
Surface Mount
0V
-2kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5993

RoHS

Each
1+
264,700 $
5+
261,420 $
10+
258,130 $
Proportional
1 Output
1W
1kV
1W
1mA
Positive Output
1mA
Fixed, Adjustable
Surface Mount
0V
1kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6080

RoHS

Each
1+
723,640 $
5+
714,640 $
10+
705,650 $
Regulated
-
1W
-
1W
-
Positive Output
330µA
Fixed, Adjustable
Through Hole
0V
3kV
11.5V
-
16V
-
CE, UL
-
-
28.19mm
-
44.45mm
78Y5990

RoHS

Each
1+
185,000 $
5+
182,710 $
10+
180,400 $
Proportional
1 Output
1W
250V
1W
4mA
Positive Output
4mA
Fixed, Adjustable
Surface Mount
0V
250V
700mV
-
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5997

RoHS

Each
1+
440,150 $
5+
434,680 $
10+
429,210 $
Proportional
1 Output
1W
-3kV
1W
320µA
Negative Output
320µA
Fixed, Adjustable
Surface Mount
0V
-3kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6025

RoHS

Each
1+
220,070 $
5+
217,330 $
10+
214,590 $
Proportional
1 Output
1W
-500V
1W
2mA
Negative Output
2mA
Fixed, Adjustable
Through Hole
0V
-500V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6049

RoHS

Each
1+
568,190 $
5+
561,130 $
10+
554,070 $
Regulated
-
1W
-
1W
-
Negative Output
2mA
Fixed, Adjustable
Through Hole
0V
-500V
4.75V
-
5.25V
-
CE, UL
-
-
27.94mm
-
44.45mm
1-25 sur 71 articles
sur 3 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER