High Voltage DC / DC Converters:
19 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ 233,440 $ 5+ 230,130 $ 10+ 226,840 $ 50+ 193,230 $ 100+ 187,470 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 3mA | 3mA | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 12V | AH Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ 205,330 $ 5+ 202,430 $ 10+ 199,540 $ 50+ 169,960 $ 100+ 164,910 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 1W | - | Positive Output | 2mA | 2mA | Fixed, Adjustable | - | Surface Mount | - | 0V | 500V | 700mV | - | 5V | AG Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ 233,440 $ 5+ 230,130 $ 10+ 226,840 $ 50+ 193,230 $ 100+ 187,470 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 3mA | 3mA | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 5V | AH Series | - | - | - | - | - | - | ||||
78AK5968 RoHS | Each | 1+ 250,220 $ 5+ 245,510 $ 10+ 240,770 $ 50+ 236,040 $ 100+ 231,310 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 1W | - | Positive Output | 2mA | 2mA | Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 12V | GP Series | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ 299,420 $ 5+ 295,170 $ 10+ 290,940 $ 50+ 247,840 $ 100+ 240,460 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 10W | - | Positive Output | 20mA | 20mA | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 0V | - | 12V | F Series | - | - | - | - | - | - | ||||
Each | 1+ 378,330 $ 5+ 372,980 $ 10+ 367,650 $ | Min : 1 / Mult : 1 | Proportional | 2 Output | 10W | 500V | 10W | 10mA | Dual Output | 10mA | - | Fixed, Adjustable | -500V | Through Hole | 10mA | 0V | 500V | 700mV | - | 12V | - | - | DIP | Through Hole | 57.15mm | - | 28.5mm | |||||
XP POWER | Each | 1+ 537,920 $ 5+ 530,320 $ 10+ 522,700 $ 50+ 445,260 $ 100+ 432,000 $ | Min : 1 / Mult : 1 | Regulated | - | - | - | 1W | - | Positive Output | 2mA | 2mA | Programmable | - | Through Hole | - | 0V | 500V | 11.5V | - | 15.5V | CA Series | - | - | - | - | - | - | ||||
Each | 1+ 190,590 $ 5+ 187,900 $ 10+ 185,210 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1W | 500V | 1W | 2mA | Positive Output | 2mA | - | Fixed, Adjustable | - | Surface Mount | - | 0V | 500V | 700mV | - | 12V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | |||||
Each | 1+ 258,040 $ 5+ 254,400 $ 10+ 250,750 $ | Min : 1 / Mult : 1 | Proportional | 2 Output | 3W | 500V | 3W | 3mA | Dual Output | 3mA | - | Fixed, Adjustable | -500V | Through Hole | 3mA | 0V | 500V | 0V | 3.5kV | 12V | E Series | - | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | |||||
Each | 1+ 229,610 $ 5+ 226,370 $ 10+ 223,130 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 500V | 500mW | 1mA | Positive Output | 1mA | - | Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 241,200 $ 5+ 237,790 $ 10+ 234,390 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 500mW | 500V | 500mW | 1mA | Positive Output | 1mA | - | Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | |||||
Each | 1+ 475,760 $ 5+ 469,030 $ 10+ 462,300 $ | Min : 1 / Mult : 1 | Regulated | - | 1W | - | 1W | - | Positive Output | 2mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 4.75V | - | 5.25V | - | CE, UL | - | - | 27.94mm | - | 44.45mm | |||||
XP POWER | Each | 1+ 208,350 $ 5+ 205,400 $ 10+ 202,440 $ 50+ 172,460 $ 100+ 167,330 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 1W | - | Positive Output | 2mA | 2mA | Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 5V | A Series | - | - | - | - | - | - | ||||
Each | 1+ 397,640 $ 5+ 392,010 $ 10+ 386,390 $ | Min : 1 / Mult : 1 | Regulated | - | 1W | - | 1W | - | Positive Output | 2mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 11.5V | - | 16V | - | CE, UL | - | - | 28.19mm | - | 35.56mm | |||||
Each | 1+ 193,130 $ 5+ 190,390 $ 10+ 187,670 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 1.5W | 500V | 1.5W | 3mA | Positive Output | 3mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | |||||
XP POWER | Each | 1+ 240,290 $ 5+ 236,890 $ 10+ 233,500 $ 50+ 198,900 $ 100+ 192,980 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 500mW | - | Positive Output | 1mA | 1mA | Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 5V | Q Series | - | - | - | - | - | - | ||||
Each | 1+ 357,780 $ 5+ 352,730 $ 10+ 347,670 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 10W | 500V | 10W | 20mA | Positive Output | 20mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 12V | - | - | DIP | Through Hole | 28.5mm | - | 57.15mm | |||||
Each | 1+ 357,780 $ 5+ 352,730 $ 10+ 347,670 $ | Min : 1 / Mult : 1 | Proportional | 1 Output | 10W | 500V | 10W | 20mA | Positive Output | 20mA | - | Fixed, Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 15V | - | - | DIP | Through Hole | 28.5mm | - | 57.15mm | |||||
78AK5979 RoHS | Each | 1+ 191,910 $ 5+ 189,030 $ 10+ 186,250 $ 50+ 180,950 $ 100+ 175,950 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 1.5W | - | Positive Output | 3mA | 3mA | Adjustable | - | Through Hole | - | 0V | 500V | 700mV | - | 12V | G Series | - | - | - | - | - | - |