High Voltage DC / DC Converters:
2 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Depth
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20AM2218 RoHS | ULTRAVOLT / ADVANCED ENERGY | Each | 1+ 347,350 $ | Min : 1 / Mult : 1 | Proportional | - | - | - | 500mW | - | Dual Output | 5mA | 5mA | Fixed | - | Through Hole | - | - | 50V | - | - | UltraVolt AEQ Series | - | - | - | - | - | |||
Each | 1+ 292,210 $ 5+ 288,090 $ 10+ 283,960 $ | Min : 1 / Mult : 1 | Proportional | 2 Output | 500mW | 50V | 500mW | 5mA | Positive Output | 5mA | - | Adjustable | -50V | Through Hole | 5mA | 0V | 50V | 700mV | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | 12.7mm |