113 Résultats trouvés pour "power management"
Trouvez une vaste gamme de High Voltage DC / DC Converters dans Newark Électronique Canada. Nous stockons une large sélection de High Voltage DC / DC Converters, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : XP Power.
Afficher
Acheteur
Ingénieur
Fabricant
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
DC / DC Converter Output Type
Output Current Max
Output Voltage - Output 2
Power Supply Mounting
Output Current - Output 2
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 430,570 $ 5+ 425,220 $ 10+ 419,870 $ | Proportional | 2 Output | 10W | 100V | 10W | 50mA | Dual Output | Fixed, Adjustable | 50mA | -100V | Through Hole | 50mA | 0V | 100V | 700mV | - | 15V | - | - | DIP | Through Hole | 57.15mm | - | 28.5mm | ||||||
Each | 1+ 185,000 $ 5+ 182,710 $ 10+ 180,400 $ | Proportional | 1 Output | 1W | 100V | 1W | 10mA | Positive Output | Fixed, Adjustable | 10mA | - | Surface Mount | - | 0V | 100V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ 302,860 $ 5+ 299,100 $ 10+ 295,340 $ | Proportional | 1 Output | 1.5W | 800V | 1.5W | 1.87mA | Positive Output | Fixed, Adjustable | 1.87mA | - | Through Hole | - | 0V | 800V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ 211,740 $ 5+ 209,100 $ 10+ 206,470 $ | Proportional | 1 Output | 1.5W | -100V | 1.5W | 15mA | Negative Output | Fixed, Adjustable | 15mA | - | Through Hole | - | 0V | -100V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ 507,590 $ 5+ 501,280 $ 10+ 494,970 $ | Proportional | 1 Output | 500mW | -3kV | 500mW | 167µA | Negative Output | Adjustable | 167µA | - | Through Hole | - | 0V | -3kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ 637,890 $ 5+ 629,970 $ 10+ 622,040 $ | Proportional | 1 Output | 1.5W | 6kV | 1.5W | 250µA | Positive Output | Fixed, Adjustable | 250µA | - | Surface Mount | - | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | ||||||
Each | 1+ 243,880 $ 5+ 240,850 $ 10+ 237,820 $ | Proportional | 1 Output | 1.5W | 400V | 1.5W | 3.75mA | Positive Output | Fixed, Adjustable | 3.75mA | - | Surface Mount | - | 0V | 400V | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ 266,620 $ 5+ 263,310 $ 10+ 259,990 $ | Proportional | 2 Output | 500mW | 200V | 500mW | 1.25mA | Dual Output | Adjustable | 1.25mA | -200V | Through Hole | 1.25mA | 0V | 200V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ 379,530 $ 5+ 374,820 $ 10+ 370,110 $ | Proportional | 1 Output | 1W | 2kV | 1W | 500µA | Positive Output | Fixed, Adjustable | 500µA | - | Through Hole | - | 0V | 2kV | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ 356,330 $ 5+ 351,910 $ 10+ 347,480 $ | Proportional | 1 Output | 500mW | -1.2kV | 500mW | 417µA | Negative Output | Adjustable | 417µA | - | Through Hole | - | 0V | -1.2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ 379,530 $ 5+ 374,820 $ 10+ 370,110 $ | Proportional | 1 Output | 1W | 2kV | 1W | 500µA | Positive Output | Fixed, Adjustable | 500µA | - | Through Hole | - | 0V | 2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ 265,700 $ 5+ 262,390 $ 10+ 259,100 $ | Proportional | 1 Output | 3W | 1kV | 3W | 3mA | Positive Output | Fixed, Adjustable | 3mA | - | Through Hole | - | 0V | 1kV | 0V | 3.5kV | 12V | E Series | - | DIP | Through Hole | 38.1mm | 21.6mm | 63.5mm | ||||||
Each | 1+ 188,200 $ 5+ 185,850 $ 10+ 183,510 $ | Proportional | 1 Output | 1W | -200V | 1W | 5mA | Negative Output | Fixed, Adjustable | 5mA | - | Through Hole | - | 0V | -200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 11.43mm | 6.35mm | 23.37mm | ||||||
Each | 1+ 221,120 $ 5+ 218,360 $ 10+ 215,610 $ | Proportional | 1 Output | 500mW | 200V | 500mW | 2.5mA | Positive Output | Adjustable | 2.5mA | - | Through Hole | - | 0V | 200V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ 307,640 $ 5+ 303,820 $ 10+ 299,990 $ | Proportional | 1 Output | 500mW | -1kV | 500mW | 500µA | Negative Output | Adjustable | 500µA | - | Through Hole | - | 0V | -1kV | 700mV | - | 5V | Q Series | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ 324,830 $ 5+ 320,790 $ 10+ 316,770 $ | Proportional | 1 Output | 500mW | 900V | 500mW | 556µA | Positive Output | Adjustable | 556µA | - | Through Hole | - | 0V | 900V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ 307,640 $ 5+ 303,820 $ 10+ 299,990 $ | Proportional | 1 Output | 500mW | -1kV | 500mW | 500µA | Negative Output | Adjustable | 500µA | - | Through Hole | - | 0V | -1kV | 700mV | - | 12V | - | - | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ 564,510 $ 5+ 557,510 $ 10+ 550,490 $ | Proportional | 1 Output | 1W | 6kV | 1W | 167µA | Positive Output | Fixed, Adjustable | 167µA | - | Surface Mount | - | 0V | 6kV | 700mV | - | 5V | - | CE, UL | DIP | Surface Mount Device | 11.43mm | 6.35mm | 33.53mm | ||||||
Each | 1+ 430,560 $ 5+ 425,210 $ 10+ 419,850 $ | Proportional | 2 Output | 10W | 500V | 10W | 10mA | Dual Output | Fixed, Adjustable | 10mA | -500V | Through Hole | 10mA | 0V | 500V | 700mV | - | 12V | - | - | DIP | Through Hole | 57.15mm | - | 28.5mm | ||||||
Each | 1+ 219,780 $ 5+ 217,050 $ 10+ 214,310 $ | Proportional | 1 Output | 1.5W | 100V | 1.5W | 15mA | Positive Output | Fixed, Adjustable | 15mA | - | Through Hole | - | 0V | 100V | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+ 316,260 $ 5+ 312,340 $ 10+ 308,400 $ | Proportional | 1 Output | 1.5W | 5kV | 1.5W | 300µA | Positive Output | Fixed, Adjustable | 300µA | - | Through Hole | - | 0V | 5kV | 700mV | 3.5kV | 12V | G Series | - | DIP | Through Hole | 38.1mm | 16mm | 38.1mm | ||||||
Each | 1+ 207,670 $ 5+ 205,080 $ 10+ 202,500 $ | Proportional | 1 Output | 500mW | 250V | 500mW | 2mA | Positive Output | Adjustable | 2mA | - | Through Hole | - | 0V | 250V | 700mV | - | 12V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ 305,080 $ 5+ 301,290 $ 10+ 297,510 $ | Proportional | 1 Output | 500mW | 700V | 500mW | 714µA | Positive Output | Adjustable | 714µA | - | Through Hole | - | 0V | 700V | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ 451,200 $ 5+ 445,600 $ 10+ 439,980 $ | Proportional | 1 Output | 500mW | 2kV | 500mW | 250µA | Positive Output | Adjustable | 250µA | - | Through Hole | - | 0V | 2kV | 700mV | - | 5V | - | CE, UL | DIP | Through Hole | 12.7mm | - | 12.7mm | ||||||
Each | 1+ 475,220 $ 5+ 469,310 $ 10+ 463,400 $ | Proportional | 1 Output | 10W | 3kV | 10W | 3.33mA | Positive Output | Fixed, Adjustable | 3.33mA | - | Through Hole | - | 0V | 3kV | 700mV | - | 12V | - | - | DIP | Through Hole | 28.5mm | - | 57.15mm | ||||||