2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      Isolated Chassis Mount DC / DC Converters:

                      14 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      DTJ1548S12
                      XP POWER DTJ1548S12
                      39AH0585

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 1.25A ROHS COMPLIANT: YES
                      Each
                      1+
                      62,290 $
                      5+
                      60,510 $
                      10+
                      58,750 $
                      50+
                      56,400 $
                      100+
                      52,840 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      -
                      -
                      Regulated
                      3kV
                      48V
                      Fixed
                      -
                      31.4mm
                      19.4mm
                      76.2mm
                      18V
                      75V
                      DTJ15 Series
                      DTJ1524S3V3
                      XP POWER DTJ1524S3V3
                      39AH0579

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 3.3V
                      3. 3A ROHS COMPLIANT: YES
                      Each
                      1+
                      63,120 $
                      5+
                      61,340 $
                      10+
                      59,550 $
                      50+
                      57,160 $
                      100+
                      53,550 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      1 Output
                      3.3V
                      3A
                      -
                      -
                      Regulated
                      3kV
                      24V
                      Fixed
                      -
                      31.4mm
                      19.4mm
                      76.2mm
                      9V
                      36V
                      DTJ15 Series
                      DTJ1524D15
                      XP POWER DTJ1524D15
                      39AH0573

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 15W ROHS COMPLIANT: YES
                      Each
                      1+
                      64,070 $
                      5+
                      62,260 $
                      10+
                      60,440 $
                      50+
                      58,010 $
                      100+
                      54,370 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      2 Output
                      15V
                      500mA
                      -15V
                      500mA
                      Regulated
                      3kV
                      24V
                      Fixed
                      -
                      31.4mm
                      19.4mm
                      76.2mm
                      9V
                      36V
                      DTJ15 Series
                      DTJ1548S05
                      XP POWER DTJ1548S05
                      39AH0583

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 3A ROHS COMPLIANT: YES
                      Each
                      1+
                      62,290 $
                      5+
                      60,510 $
                      10+
                      58,750 $
                      50+
                      56,400 $
                      100+
                      52,840 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      -
                      -
                      Regulated
                      3kV
                      48V
                      Fixed
                      Chassis
                      31.4mm
                      19.4mm
                      76.2mm
                      18V
                      75V
                      DTJ15 Series
                      DTJ1548D15
                      XP POWER DTJ1548D15
                      07AH2436

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      XP POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 15 W
                      5. 2 Output
                      6. 15 V
                      7. 500 mA
                      Each
                      1+
                      55,770 $
                      5+
                      54,100 $
                      10+
                      52,430 $
                      25+
                      50,200 $
                      100+
                      46,850 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      2 Output
                      15V
                      500mA
                      -15V
                      500mA
                      Regulated
                      3kV
                      48V
                      Fixed
                      Chassis
                      31.4mm
                      19.4mm
                      76.2mm
                      18V
                      75V
                      DTJ15 Series
                      DTJ1524S05
                      XP POWER DTJ1524S05
                      39AH0574

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 5V
                      3. 3A ROHS COMPLIANT: YES
                      Each
                      1+
                      64,750 $
                      5+
                      62,900 $
                      10+
                      61,050 $
                      50+
                      58,620 $
                      100+
                      54,910 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      1 Output
                      5V
                      3A
                      -
                      -
                      Regulated
                      3kV
                      24V
                      Fixed
                      -
                      31.4mm
                      19.4mm
                      76.2mm
                      9V
                      36V
                      DTJ15 Series
                      DTJ1524S15
                      XP POWER DTJ1524S15
                      07AH2432

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Module
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      59,150 $
                      5+
                      57,470 $
                      10+
                      55,800 $
                      25+
                      53,570 $
                      100+
                      50,220 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      -
                      -
                      Regulated
                      3kV
                      24V
                      Fixed
                      Chassis
                      31.4mm
                      19.4mm
                      76.2mm
                      9V
                      36V
                      DTJ15 Series
                      DTJ1524D12
                      XP POWER DTJ1524D12
                      07AH2426

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      XP POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 15 W
                      5. 2 Output
                      6. 12 V
                      7. 630 mA
                      Each
                      1+
                      59,120 $
                      5+
                      57,440 $
                      10+
                      55,770 $
                      25+
                      53,550 $
                      100+
                      50,200 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      2 Output
                      12V
                      630mA
                      -12V
                      630mA
                      Regulated
                      3kV
                      24V
                      Fixed
                      Chassis
                      31.4mm
                      19.4mm
                      76.2mm
                      9V
                      36V
                      DTJ15 Series
                      DTJ1548D12
                      XP POWER DTJ1548D12
                      07AH2435

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 15 W
                      5. 2 Output
                      6. 12 V
                      7. 630 mA
                      Each
                      1+
                      60,860 $
                      5+
                      59,130 $
                      10+
                      57,420 $
                      25+
                      55,130 $
                      100+
                      51,680 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      2 Output
                      12V
                      630mA
                      -12V
                      630mA
                      Regulated
                      3kV
                      48V
                      Fixed
                      Chassis
                      31.4mm
                      19.4mm
                      76.2mm
                      18V
                      75V
                      DTJ15 Series
                      DTJ1548S15
                      XP POWER DTJ1548S15
                      07AH2441

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Module
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      59,150 $
                      5+
                      57,470 $
                      10+
                      55,800 $
                      25+
                      53,570 $
                      100+
                      50,220 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      -
                      -
                      Regulated
                      3kV
                      48V
                      Fixed
                      Chassis
                      31.4mm
                      19.4mm
                      76.2mm
                      18V
                      75V
                      DTJ15 Series
                      DTJ1548D05
                      XP POWER DTJ1548D05
                      07AH2434

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. 4:1
                      4. 15 W
                      5. 2 Output
                      6. 5 V
                      7. 1.5 A
                      Each
                      1+
                      60,860 $
                      5+
                      59,130 $
                      10+
                      57,420 $
                      25+
                      55,130 $
                      100+
                      51,680 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      2 Output
                      5V
                      1.5A
                      -5V
                      1.5A
                      Regulated
                      3kV
                      48V
                      Fixed
                      Chassis
                      31.4mm
                      19.4mm
                      76.2mm
                      18V
                      75V
                      DTJ15 Series
                      DTJ1524S12
                      XP POWER DTJ1524S12
                      39AH0576

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 1.25A ROHS COMPLIANT: YES
                      Each
                      1+
                      65,850 $
                      5+
                      63,960 $
                      10+
                      62,080 $
                      50+
                      59,580 $
                      100+
                      55,830 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      -
                      -
                      Regulated
                      3kV
                      24V
                      Fixed
                      -
                      31.4mm
                      19.4mm
                      76.2mm
                      9V
                      36V
                      DTJ15 Series
                      DTJ1524D05
                      XP POWER DTJ1524D05
                      39AH0571

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 2 O/P
                      3. 15W ROHS COMPLIANT: YES
                      Each
                      1+
                      64,070 $
                      5+
                      62,260 $
                      10+
                      60,440 $
                      50+
                      58,010 $
                      100+
                      54,370 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      2 Output
                      5V
                      1.5A
                      -5V
                      1.5A
                      Regulated
                      3kV
                      24V
                      Fixed
                      -
                      31.4mm
                      19.4mm
                      76.2mm
                      9V
                      36V
                      DTJ15 Series
                      DTJ1548S3V3
                      XP POWER DTJ1548S3V3
                      07AH2442

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE
                      3. Module
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      59,150 $
                      5+
                      57,470 $
                      10+
                      55,800 $
                      25+
                      53,570 $
                      100+
                      50,220 $
                      Min : 1 / Mult : 1
                      ITE
                      Module
                      4:1
                      15W
                      1 Output
                      3.3V
                      3A
                      -
                      -
                      Regulated
                      3kV
                      48V
                      Fixed
                      Chassis
                      31.4mm
                      19.4mm
                      76.2mm
                      18V
                      75V
                      DTJ15 Series
                      ComparerPrix pourQuantité
                      1-14 sur 14 articles