Isolated Chassis Mount DC / DC Converters:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 83,530 $ 5+ 81,170 $ 10+ 78,790 $ 50+ 75,620 $ 100+ 70,880 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 24V | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 82,630 $ 5+ 80,290 $ 10+ 77,940 $ 50+ 74,830 $ 100+ 70,140 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
39AH0591 RoHS | Each | 1+ 84,460 $ 5+ 82,060 $ 10+ 79,660 $ 50+ 76,480 $ 100+ 71,690 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||
Each | 1+ 76,190 $ 5+ 74,040 $ 10+ 71,880 $ 25+ 69,020 $ 100+ 64,710 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 79,360 $ 5+ 77,130 $ 10+ 74,880 $ 25+ 71,890 $ 100+ 67,400 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 74,540 $ 5+ 72,440 $ 10+ 70,320 $ 25+ 67,520 $ 100+ 63,300 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ 76,190 $ 5+ 74,040 $ 10+ 71,880 $ 25+ 69,020 $ 100+ 64,710 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 76,730 $ 5+ 74,570 $ 10+ 72,400 $ 25+ 69,510 $ 100+ 65,170 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 74,540 $ 5+ 72,440 $ 10+ 70,320 $ 25+ 67,520 $ 100+ 63,300 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ 76,190 $ 5+ 74,040 $ 10+ 71,880 $ 25+ 69,020 $ 100+ 64,710 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ 76,190 $ 5+ 74,040 $ 10+ 71,880 $ 25+ 69,020 $ 100+ 64,710 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ 82,630 $ 5+ 80,290 $ 10+ 77,940 $ 50+ 74,830 $ 100+ 70,140 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | 24V | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ 76,190 $ 5+ 74,040 $ 10+ 71,880 $ 25+ 69,020 $ 100+ 64,710 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ 76,730 $ 5+ 74,570 $ 10+ 72,400 $ 25+ 69,510 $ 100+ 65,170 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ20 Series |