2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      Isolated Chassis Mount DC / DC Converters:

                      17 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      RSD-300B-24
                      MEAN WELL RSD-300B-24
                      44AC7354

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 11.3A
                      Each
                      1+
                      232,220 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      271W
                      1 Output
                      24V
                      11.3A
                      4kV
                      24V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      16.8V
                      31.2V
                      RSD-300 Series
                      RSD-300C-12
                      MEAN WELL RSD-300C-12
                      44AC7357

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 25A
                      Each
                      1+
                      232,220 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      300W
                      1 Output
                      12V
                      25A
                      4kV
                      48V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      33.6V
                      62.4V
                      RSD-300 Series
                      RSD-300B-12
                      MEAN WELL RSD-300B-12
                      44AC7353

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 22.5A
                      Each
                      1+
                      232,220 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      270W
                      1 Output
                      12V
                      22.5A
                      4kV
                      24V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      16.8V
                      31.2V
                      RSD-300 Series
                      RSD-300D-48
                      MEAN WELL RSD-300D-48
                      44AC7363

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 48V
                      3. 6.3A
                      Each
                      1+
                      232,220 $
                      10+
                      213,630 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      302W
                      1 Output
                      48V
                      6.3A
                      4kV
                      110V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      67.2V
                      143V
                      RSD-300 Series
                      RSD-300E-48
                      MEAN WELL RSD-300E-48
                      44AC7367

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE & Railway
                      3. Enclosed
                      4. 2:1
                      5. 302.4 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      53,110 $
                      10+
                      53,110 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      302W
                      1 Output
                      48V
                      6.3A
                      4kV
                      36V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      25.2V
                      46.8V
                      RSD-300 Series
                      RSD-300D-24
                      MEAN WELL RSD-300D-24
                      44AC7362

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE & Railway
                      3. Enclosed
                      4. 2:1
                      5. 300 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      53,990 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      300W
                      1 Output
                      24V
                      12.5A
                      4kV
                      110V
                      Fixed
                      97mm
                      40mm
                      216mm
                      67.2V
                      143V
                      RSD-300 Series
                      RSD-300F-5
                      MEAN WELL RSD-300F-5
                      44AC7372

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE & Railway
                      3. Enclosed
                      4. 2:1
                      5. 210 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      53,110 $
                      10+
                      53,110 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      210W
                      1 Output
                      5V
                      42A
                      4kV
                      72V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      50.4V
                      93.6V
                      RSD-300 Series
                      RSD-300D-5
                      MEAN WELL RSD-300D-5
                      44AC7364

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE & Railway
                      3. Enclosed
                      4. 2:1
                      5. 210 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      53,110 $
                      10+
                      53,110 $
                      25+
                      53,110 $
                      50+
                      53,110 $
                      100+
                      53,110 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      210W
                      1 Output
                      5V
                      42A
                      4kV
                      110V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      67.2V
                      143V
                      RSD-300 Series
                      RSD-300C-5
                      MEAN WELL RSD-300C-5
                      44AC7360

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE & Railway
                      3. Enclosed
                      4. 2:1
                      5. 210 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      232,080 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      210W
                      1 Output
                      5V
                      42A
                      4kV
                      48V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      33.6V
                      62.4V
                      RSD-300 Series
                      RSD-300D-12
                      MEAN WELL RSD-300D-12
                      44AC7361

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 12V
                      3. 25A
                      Each
                      1+
                      359,940 $
                      10+
                      331,140 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      300W
                      1 Output
                      12V
                      25A
                      4kV
                      110V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      67.2V
                      143V
                      RSD-300 Series
                      RSD-300F-48
                      MEAN WELL RSD-300F-48
                      44AC7371

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 48V
                      3. 6.3A
                      Each
                      1+
                      188,070 $
                      10+
                      179,180 $
                      25+
                      166,250 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      302W
                      1 Output
                      48V
                      6.3A
                      4kV
                      72V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      50.4V
                      93.6V
                      RSD-300 Series
                      RSD-300B-48
                      MEAN WELL RSD-300B-48
                      44AC7355

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE & Railway
                      3. Enclosed
                      4. 2:1
                      5. 273.6 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      419,650 $
                      10+
                      394,470 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      274W
                      1 Output
                      48V
                      5.7A
                      4kV
                      24V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      16.8V
                      31.2V
                      RSD-300 Series
                      RSD-300C-24
                      MEAN WELL RSD-300C-24
                      44AC7358

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE & Railway
                      3. Enclosed
                      4. 2:1
                      5. 300 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      244,440 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      300W
                      1 Output
                      24V
                      12.5A
                      4kV
                      48V
                      Fixed
                      97mm
                      40mm
                      216mm
                      33.6V
                      62.4V
                      RSD-300 Series
                      RSD-300E-24
                      MEAN WELL RSD-300E-24
                      44AC7366

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE & Railway
                      3. Enclosed
                      4. 2:1
                      5. 300 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      188,070 $
                      10+
                      171,250 $
                      25+
                      166,250 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      300W
                      1 Output
                      24V
                      12.5A
                      4kV
                      36V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      25.2V
                      46.8V
                      RSD-300 Series
                      RSD-300B-5
                      MEAN WELL RSD-300B-5
                      44AC7356

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE & Railway
                      3. Enclosed
                      4. 2:1
                      5. 210 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      188,070 $
                      10+
                      179,180 $
                      25+
                      169,580 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      210W
                      1 Output
                      5V
                      42A
                      4kV
                      24V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      16.8V
                      31.2V
                      RSD-300 Series
                      RSD-300F-12
                      MEAN WELL RSD-300F-12
                      44AC7369

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE & Railway
                      3. Enclosed
                      4. 2:1
                      5. 300 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      232,080 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      300W
                      1 Output
                      12V
                      25A
                      4kV
                      72V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      50.4V
                      93.6V
                      RSD-300 Series
                      RSD-300C-48
                      MEAN WELL RSD-300C-48
                      44AC7359

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated Chassis Mount DC/DC Converter
                      2. ITE & Railway
                      3. Enclosed
                      4. 2:1
                      5. 302.4 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      359,940 $
                      10+
                      334,740 $
                      Min : 1 / Mult : 1
                      Railway
                      Enclosed
                      2:1
                      302W
                      1 Output
                      48V
                      6.3A
                      4kV
                      48V
                      Fixed
                      96.5mm
                      40mm
                      216mm
                      33.6V
                      62.4V
                      RSD-300 Series
                      ComparerPrix pourQuantité
                      1-17 sur 17 articles