Isolated Chassis Mount DC / DC Converters:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 479,350 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 48V | 10.4A | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ 734,830 $ 5+ 711,130 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | 4kV | 24V | Fixed, Adjustable | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 1+ 734,830 $ 5+ 710,470 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 48V | 9.6A | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ 518,250 $ 5+ 490,280 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ 734,830 $ 5+ 711,130 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 24V | 17.5A | 4kV | 24V | Fixed, Adjustable | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 1+ 734,830 $ 5+ 711,130 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 24V | 20.8A | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ 518,250 $ 5+ 490,280 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 2:1 | 420W | 1 Output | 12V | 35A | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
Each | 1+ 734,830 $ 5+ 711,130 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 2:1 | 422.4W | 1 Output | 48V | 8.8A | 4kV | 24V | Fixed, Adjustable | 100mm | 41mm | 237mm | 16.8V | 33.6V | RSD-500 Series | |||||
Each | 1+ 734,830 $ 5+ 710,470 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 24V | 19.2A | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series |