Isolated Chassis Mount DC / DC Converters:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 59,220 $ 10+ 53,940 $ 25+ 52,270 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | 48V | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ 77,020 $ 10+ 71,890 $ 25+ 69,700 $ 50+ 67,500 $ 100+ 65,320 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ 132,180 $ 10+ 124,260 $ 25+ 120,280 $ 50+ 116,320 $ 100+ 112,360 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | 110V | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ 124,920 $ 10+ 111,590 $ 25+ 106,760 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ 76,940 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 24V | 2.5A | 4kV | 48V | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ 63,050 $ 10+ 57,770 $ 25+ 56,100 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 5V | 12A | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
MEAN WELL | Each | Prix non disponible. Veuillez contacter le service clientèle. | Railway | Enclosed | 4:1 | 40W | 1 Output | 3.3V | 12A | 4kV | 110V | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ 97,350 $ 10+ 90,800 $ 25+ 88,000 $ 50+ 85,200 $ 100+ 82,390 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | 4kV | 110V | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ 65,180 $ 10+ 64,240 $ 25+ 59,270 $ 50+ 59,090 $ 100+ 58,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 40W | 1 Output | 3.3V | 12A | 4kV | 48V | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ 64,890 $ 10+ 60,020 $ 25+ 58,860 $ 50+ 58,840 $ 100+ 58,810 $ Plus de tarifs | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 40W | 1 Output | 3.3V | 12A | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
MEAN WELL | Each | 1+ 152,820 $ 10+ 140,910 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 5V | 12A | 4kV | 48V | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series |