Isolated Chassis Mount DC / DC Converters:
10 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 92,520 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | |||||
MEAN WELL | Each | 1+ 92,520 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||
MEAN WELL | Each | 1+ 92,520 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 48V | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | ||||
MEAN WELL | Each | 1+ 92,520 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | 1.5kV | 48V | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | ||||
Each | 1+ 16,760 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 1.5kV | 12V | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ 92,520 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 96V | Fixed | 98mm | 38mm | 199mm | 72V | 144V | SD-100 Series | |||||
Each | 1+ 18,600 $ 10+ 18,600 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 1.5kV | 48V | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ 35,110 $ 10+ 35,110 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 1.5kV | 96V | Fixed | 98mm | 38mm | 199mm | 72V | 144V | SD-100 Series | |||||
Each | 1+ 142,770 $ 10+ 135,400 $ 25+ 131,720 $ 50+ 128,040 $ 100+ 124,340 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | 1.5kV | 12V | Fixed | 98mm | 38mm | 199mm | 9V | 18V | SD-100 Series | |||||
Each | 1+ 76,080 $ 10+ 73,970 $ 25+ 73,950 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series |