Isolated Chassis Mount DC / DC Converters:
7 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 74,100 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 12V | 4.2A | 1.5kV | 24V | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ 34,280 $ 10+ 34,280 $ 25+ 34,280 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 12V | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series | |||||
Each | 1+ 13,900 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 24V | 2.1A | 1.5kV | 48V | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ 13,280 $ 10+ 13,280 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 48V | Fixed | 97mm | 38mm | 159mm | 36V | 72V | SD-50 Series | |||||
Each | 1+ 74,100 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 24V | 2.1A | 1.5kV | 24V | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ 68,380 $ 10+ 65,760 $ 25+ 64,710 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 50W | 1 Output | 5V | 10A | 1.5kV | 24V | Fixed | 97mm | 38mm | 159mm | 18V | 36V | SD-50 Series | |||||
Each | 1+ 76,290 $ | Min : 1 / Mult : 1 | ITE | Enclosed | 2:1 | 50.4W | 1 Output | 12V | 4.2A | 1.5kV | 12V | Fixed | 97mm | 38mm | 159mm | 9.2V | 18V | SD-50 Series |