2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Chassis Mount DC / DC Converters

                      Isolated Chassis Mount DC / DC Converters:

                      8 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      Input Voltage DC Nom
                      Approvals & Standards
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      TEQ 200-4812WIR
                      TRACO POWER TEQ 200-4812WIR
                      45Y2277

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 200 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      745,530 $
                      Min : 1 / Mult : 1
                      Railway
                      Module
                      4:1
                      200W
                      1 Output
                      12V
                      18A
                      2.25kV
                      48V
                      CSA, EN, IEC, UL
                      Fixed, Adjustable
                      Chassis
                      103.2mm
                      88.9mm
                      87.6mm
                      19V
                      75V
                      TEQ 200WIR Series
                      TEQ 200-7216WIR
                      TRACO POWER TEQ 200-7216WIR
                      45Y2283

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 200 W
                      6. 1 Output
                      7. 28 V
                      Each
                      1+
                      797,750 $
                      Min : 1 / Mult : 1
                      Railway
                      Module
                      4:1
                      200W
                      1 Output
                      28V
                      8.5A
                      2.25kV
                      110V
                      CSA, EN, IEC, UL
                      Fixed, Adjustable
                      Chassis
                      103.2mm
                      88.9mm
                      87.6mm
                      43V
                      160V
                      TEQ 200WIR Series
                      TEQ 200-4818WIR
                      TRACO POWER TEQ 200-4818WIR
                      45Y2280

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 200 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      745,530 $
                      Min : 1 / Mult : 1
                      Railway
                      Module
                      4:1
                      200W
                      1 Output
                      48V
                      4.5A
                      2.25kV
                      48V
                      CSA, EN, IEC, UL
                      Fixed, Adjustable
                      Chassis
                      103.2mm
                      88.9mm
                      87.6mm
                      19V
                      75V
                      TEQ 200WIR Series
                      TEQ 200-7218WIR
                      TRACO POWER TEQ 200-7218WIR
                      45Y2284

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 200 W
                      6. 1 Output
                      7. 48 V
                      Each
                      1+
                      797,750 $
                      Min : 1 / Mult : 1
                      Railway
                      Module
                      4:1
                      200W
                      1 Output
                      48V
                      5A
                      2.25kV
                      110V
                      CSA, EN, IEC, UL
                      Fixed, Adjustable
                      Chassis
                      103.2mm
                      88.9mm
                      87.6mm
                      43V
                      160V
                      TEQ 200WIR Series
                      TEQ 200-7215WIR
                      TRACO POWER TEQ 200-7215WIR
                      45Y2282

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 200 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      797,750 $
                      Min : 1 / Mult : 1
                      Railway
                      Module
                      4:1
                      200W
                      1 Output
                      24V
                      10A
                      2.25kV
                      110V
                      CSA, EN, IEC, UL
                      Fixed, Adjustable
                      Chassis
                      103.2mm
                      88.9mm
                      87.6mm
                      43V
                      160V
                      TEQ 200WIR Series
                      TEQ 200-4816WIR
                      TRACO POWER TEQ 200-4816WIR
                      45Y2279

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 200 W
                      6. 1 Output
                      7. 28 V
                      Each
                      1+
                      745,530 $
                      Min : 1 / Mult : 1
                      Railway
                      Module
                      4:1
                      200W
                      1 Output
                      28V
                      7.5A
                      2.25kV
                      48V
                      CSA, EN, IEC, UL
                      Fixed, Adjustable
                      Chassis
                      103.2mm
                      88.9mm
                      87.6mm
                      19V
                      75V
                      TEQ 200WIR Series
                      TEQ 200-7212WIR
                      TRACO POWER TEQ 200-7212WIR
                      45Y2281

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 200 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      797,750 $
                      Min : 1 / Mult : 1
                      Railway
                      Module
                      4:1
                      200W
                      1 Output
                      12V
                      20A
                      2.25kV
                      110V
                      CSA, EN, IEC, UL
                      Fixed, Adjustable
                      Chassis
                      103.2mm
                      88.9mm
                      87.6mm
                      43V
                      160V
                      TEQ 200WIR Series
                      TEQ 200-4815WIR
                      TRACO POWER TEQ 200-4815WIR
                      45Y2278

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Chassis Mount DC/DC Converter
                      2. Railway
                      3. Module
                      4. 4:1
                      5. 200 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      745,530 $
                      Min : 1 / Mult : 1
                      Railway
                      Module
                      4:1
                      200W
                      1 Output
                      24V
                      9A
                      2.25kV
                      48V
                      CSA, EN, IEC, UL
                      Fixed, Adjustable
                      Chassis
                      103.2mm
                      88.9mm
                      87.6mm
                      19V
                      75V
                      TEQ 200WIR Series
                      ComparerPrix pourQuantité
                      1-8 sur 8 articles