Isolated Chassis Mount DC / DC Converters:
15 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 49,500 $ 10+ 45,330 $ 25+ 44,220 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
MEAN WELL | Each | 1+ 125,850 $ 10+ 117,490 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | 4kV | 48V | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | ||||
Each | 1+ 49,500 $ 10+ 45,330 $ 25+ 44,220 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
83AK5715 RoHS | Each | 1+ 119,880 $ 10+ 113,120 $ 25+ 110,230 $ 50+ 107,340 $ 100+ 104,450 $ | Min : 1 / Mult : 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 48V | 625mA | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5709 RoHS | Each | 1+ 119,880 $ 10+ 113,120 $ 25+ 110,230 $ 50+ 107,340 $ 100+ 104,450 $ | Min : 1 / Mult : 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 15V | 2A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
83AK5712 RoHS | Each | 1+ 119,880 $ 10+ 113,120 $ 25+ 110,230 $ 50+ 107,340 $ 100+ 104,450 $ | Min : 1 / Mult : 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 24V | 1.25A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
Each | 1+ 49,500 $ 10+ 45,330 $ 25+ 44,220 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | 4kV | 48V | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ 106,770 $ 10+ 100,540 $ 25+ 97,440 $ 50+ 94,330 $ 100+ 91,220 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | 4kV | 48V | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ 60,410 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ 106,770 $ 10+ 100,540 $ 25+ 97,440 $ 50+ 94,330 $ 100+ 91,220 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | 4kV | 110V | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ 49,500 $ 10+ 45,330 $ 25+ 44,220 $ | Min : 1 / Mult : 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | 4kV | 110V | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ 115,420 $ 5+ 104,770 $ 10+ 103,230 $ 25+ 100,680 $ 50+ 95,610 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | SIP | 2:1 | 30W | 1 Output | 24V | 1.3A | - | - | 12V | Fixed, Adjustable | - | - | - | 9.5V | 18V | SDS-035A Series | |||||
83AK5706 RoHS | Each | 1+ 119,880 $ 10+ 113,120 $ 25+ 110,230 $ 50+ 107,340 $ 100+ 104,450 $ | Min : 1 / Mult : 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 12V | 2.5A | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | ||||
45AM4562 RoHS | Each | 1+ 38,450 $ 10+ 36,830 $ 25+ 34,280 $ 50+ 31,600 $ 100+ 27,890 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | Open Frame | 2:1 | 30W | 1 Output | 12V | 2.5A | Regulated | 1.5kV | - | Fixed | 50.8mm | 30mm | 101.6mm | 18V | 36V | PSD-30 Series | ||||
33AK4191 RoHS | Each | 1+ 487,340 $ 10+ 430,960 $ | Min : 1 / Mult : 1 | ITE & Railway | Enclosed | - | 30W | 1 Output | 12V | 2.5A | - | 2kV | 24V | Fixed, Adjustable | 38mm | 95mm | 130mm | 18V | 32V | RDS-A Series |