Isolated Chassis Mount DC / DC Converters:
17 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 354,360 $ 10+ 312,880 $ 25+ 294,750 $ 50+ 294,750 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | 2.25kV | 24V | - | Fixed | - | 65mm | 35.7mm | 98mm | 9V | 36V | TEP 150WI Series | |||||
Each | 1+ 672,750 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 100WIR Series | |||||
Each | 1+ 778,180 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 6.5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 160WIR Series | |||||
Each | 1+ 634,930 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 24V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 10V | 36V | TEQ 100WIR Series | |||||
Each | 1+ 841,650 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 8.5A | 2.25kV | 110V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 43V | 160V | TEQ 200WIR Series | |||||
Each | 1+ 204,990 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 48V | IEC, UL | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 18V | 75V | - | |||||
Each | 1+ 204,990 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | - | Fixed | Chassis | 61mm | 12.7mm | 48.26mm | 9V | 36V | TEP 75WI Series | |||||
Each | 1+ 370,090 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 150W | 1 Output | 28V | 5.4A | 2.25kV | 48V | IEC, UL | Fixed | Chassis | 65mm | 35.7mm | 98mm | 18V | 75V | - | |||||
Each | 1+ 786,560 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 200W | 1 Output | 28V | 7.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 200WIR Series | |||||
Each | 1+ 1 204,790 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | 3kV | 110V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ 730,990 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 160W | 1 Output | 28V | 5.5A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 160WIR Series | |||||
Each | 1+ 634,930 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 100W | 1 Output | 28V | 3.6A | 2.25kV | 48V | CSA, EN, IEC, UL | Fixed, Adjustable | Chassis | 103.2mm | 88.9mm | 87.6mm | 19V | 75V | TEQ 100WIR Series | |||||
Each | 1+ 1 106,310 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | 3kV | 48V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 10+ 199,650 $ 25+ 176,550 $ 50+ 168,860 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 28V | 4.28A | 3kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | |||||
Each | 10+ 174,690 $ 25+ 163,150 $ 50+ 151,600 $ | Min : 15 / Mult : 15 | ITE | Quarter Brick | 4:1 | 120W | 1 Output | 28V | 4.28A | 1.5kV | 24V | - | Fixed, Adjustable | Panel | 49.5mm | 12.7mm | 60.6mm | 9V | 36V | GQA120 Series | |||||
Each | 1+ 819,030 $ 10+ 725,320 $ 25+ 677,090 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 182W | 1 Output | 28V | 6.5A | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 33.8mm | 85mm | 8.5V | 36V | TEP 200WIRCMF Series | |||||
TRACO POWER | Each | 1+ 355,160 $ 10+ 260,340 $ 25+ 245,960 $ 50+ 245,960 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | - | Fixed, Adjustable | - | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF |