Isolated Chassis Mount DC / DC Converters:
14 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 65,930 $ 5+ 64,280 $ 10+ 62,650 $ 50+ 60,470 $ 100+ 57,200 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
39AH0572 RoHS | Each | 1+ 66,700 $ 5+ 65,040 $ 10+ 63,400 $ 50+ 61,220 $ 100+ 57,910 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||
39AH0576 RoHS | Each | 1+ 64,860 $ 5+ 63,250 $ 10+ 61,650 $ 50+ 59,510 $ 100+ 56,310 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||
Each | 1+ 64,860 $ 5+ 63,250 $ 10+ 61,650 $ 50+ 59,510 $ 100+ 56,310 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 24V | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 66,700 $ 5+ 65,040 $ 10+ 63,400 $ 50+ 61,220 $ 100+ 57,910 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
39AH0583 RoHS | Each | 1+ 64,860 $ 5+ 63,250 $ 10+ 61,650 $ 50+ 59,510 $ 100+ 56,310 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||
Each | 1+ 67,470 $ 5+ 65,810 $ 10+ 64,140 $ 25+ 61,900 $ 100+ 58,560 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ 65,580 $ 5+ 63,960 $ 10+ 62,330 $ 25+ 60,160 $ 100+ 56,910 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 67,470 $ 5+ 65,810 $ 10+ 64,140 $ 25+ 61,900 $ 100+ 58,560 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 2 Output | 12V | 630mA | -12V | 630mA | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ 65,580 $ 5+ 63,960 $ 10+ 62,330 $ 25+ 60,160 $ 100+ 56,910 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 1 Output | 15V | 1A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ 67,470 $ 5+ 65,810 $ 10+ 64,140 $ 25+ 61,900 $ 100+ 58,560 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ 64,860 $ 5+ 63,250 $ 10+ 61,650 $ 50+ 59,510 $ 100+ 56,310 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed | - | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ 67,470 $ 5+ 65,810 $ 10+ 64,140 $ 25+ 61,900 $ 100+ 58,560 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series | |||||
Each | 1+ 65,580 $ 5+ 63,960 $ 10+ 62,330 $ 25+ 60,160 $ 100+ 56,910 $ | Min : 1 / Mult : 1 | ITE | Module | 4:1 | 15W | 1 Output | 3.3V | 3A | - | - | Regulated | 3kV | 48V | Fixed | Chassis | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series |