Isolated Chassis Mount DC / DC Converters:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09AK4606 RoHS | MURATA POWER SOLUTIONS | Each | 1+ 705,860 $ 5+ 697,710 $ 10+ 688,070 $ 25+ 680,410 $ 50+ 664,910 $ | Min : 1 / Mult : 1 | Railway | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | Fixed, Adjustable | - | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||
Each | 1+ 647,920 $ 10+ 601,640 $ 25+ 580,270 $ 50+ 558,910 $ 100+ 534,000 $ | Min : 4 / Mult : 4 | Railway | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 50+ 549,020 $ | Min : 104 / Mult : 4 | Railway | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 50+ 574,990 $ | Min : 104 / Mult : 4 | Railway | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 50+ 539,450 $ | Min : 104 / Mult : 4 | Railway | 10:1 | 300W | 1 Output | 12V | 25A | Regulated | 4.25kV | 110V | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series | |||||
Each | 50+ 573,680 $ | Min : 104 / Mult : 4 | Railway | 10:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 4.25kV | 110V | Fixed, Adjustable | Chassis | 116mm | 39.7mm | 161.7mm | 16.8V | 160V | IRV Series |