2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Chassis Mount DC / DC Converters

                                                                                                  Isolated Chassis Mount DC / DC Converters:

                                                                                                  9 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  RSD-200C-12
                                                                                                  MEAN WELL RSD-200C-12
                                                                                                  44AC7335

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 16.7A
                                                                                                  Each
                                                                                                  1+
                                                                                                  237,050 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Railway
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  200W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  16.7A
                                                                                                  4kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  86mm
                                                                                                  40mm
                                                                                                  191mm
                                                                                                  33.6V
                                                                                                  62.4V
                                                                                                  RSD-200 Series
                                                                                                  RSD-200D-24
                                                                                                  MEAN WELL RSD-200D-24
                                                                                                  44AC7339

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 24V
                                                                                                  3. 8.4A
                                                                                                  Each
                                                                                                  1+
                                                                                                  239,150 $
                                                                                                  10+
                                                                                                  230,590 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Railway
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  202W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  8.4A
                                                                                                  4kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  86mm
                                                                                                  40mm
                                                                                                  191mm
                                                                                                  67.2V
                                                                                                  143V
                                                                                                  RSD-200 Series
                                                                                                  RSD-200D-12
                                                                                                  MEAN WELL RSD-200D-12
                                                                                                  44AC7338

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE & Railway
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 200.4 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  44,200 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Railway
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  200.4W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  16.7A
                                                                                                  4kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  86mm
                                                                                                  40mm
                                                                                                  191mm
                                                                                                  67.2V
                                                                                                  143V
                                                                                                  RSD-200 Series
                                                                                                  RSD-200B-24
                                                                                                  MEAN WELL RSD-200B-24
                                                                                                  44AC7333

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE & Railway
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 201.6 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  48,000 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Railway
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  201.6W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  8.4A
                                                                                                  4kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  86mm
                                                                                                  40mm
                                                                                                  191mm
                                                                                                  16.8V
                                                                                                  31.2V
                                                                                                  RSD-200 Series
                                                                                                  RSD-200C-24
                                                                                                  MEAN WELL RSD-200C-24
                                                                                                  44AC7336

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE & Railway
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 201.6 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  231,770 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Railway
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  201.6W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  8.4A
                                                                                                  4kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  86mm
                                                                                                  40mm
                                                                                                  191mm
                                                                                                  33.6V
                                                                                                  62.4V
                                                                                                  RSD-200 Series
                                                                                                  RSD-200C-48
                                                                                                  MEAN WELL RSD-200C-48
                                                                                                  44AC7337

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 48V
                                                                                                  3. 4.2A
                                                                                                  Each
                                                                                                  1+
                                                                                                  232,860 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Railway
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  202W
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  4.2A
                                                                                                  4kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  86mm
                                                                                                  40mm
                                                                                                  191mm
                                                                                                  33.6V
                                                                                                  62.4V
                                                                                                  RSD-200 Series
                                                                                                  RSD-200B-48
                                                                                                  MEAN WELL RSD-200B-48
                                                                                                  44AC7334

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 48V
                                                                                                  3. 4.2A
                                                                                                  Each
                                                                                                  1+
                                                                                                  181,690 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Railway
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  201.6W
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  4.2A
                                                                                                  4kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  86mm
                                                                                                  40mm
                                                                                                  191mm
                                                                                                  16.8V
                                                                                                  31.2V
                                                                                                  RSD-200 Series
                                                                                                  RSD-200B-12
                                                                                                  MEAN WELL RSD-200B-12
                                                                                                  44AC7332

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 16.7A
                                                                                                  Each
                                                                                                  1+
                                                                                                  159,120 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Railway
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  200.4W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  16.7A
                                                                                                  4kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  86mm
                                                                                                  40mm
                                                                                                  191mm
                                                                                                  16.8V
                                                                                                  31.2V
                                                                                                  RSD-200 Series
                                                                                                  RSD-200D-48
                                                                                                  MEAN WELL RSD-200D-48
                                                                                                  44AC7340

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 48V
                                                                                                  3. 4.2A
                                                                                                  Each
                                                                                                  1+
                                                                                                  253,850 $
                                                                                                  10+
                                                                                                  228,670 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Railway
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  201.6W
                                                                                                  1 Output
                                                                                                  48V
                                                                                                  4.2A
                                                                                                  4kV
                                                                                                  110V
                                                                                                  Fixed
                                                                                                  86mm
                                                                                                  40mm
                                                                                                  191mm
                                                                                                  67.2V
                                                                                                  143V
                                                                                                  RSD-200 Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-9 sur 9 articles