SD-100 Series Isolated Chassis Mount DC / DC Converters:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 87,100 $ 10+ 83,720 $ | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||||
44AC7444 RoHS | MEAN WELL | Each | 1+ 96,800 $ 5+ 87,670 $ 10+ 85,110 $ 25+ 81,100 $ 50+ 76,340 $ Plus de tarifs | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||
44AC7448 RoHS | MEAN WELL | Each | 1+ 96,800 $ 5+ 87,670 $ 10+ 85,110 $ 25+ 81,100 $ 50+ 76,340 $ Plus de tarifs | ITE | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | 1.5kV | 48V | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | ||||
Each | 1+ 96,800 $ 5+ 87,670 $ 10+ 85,110 $ 25+ 81,100 $ 50+ 76,340 $ Plus de tarifs | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 1.5kV | 24V | Fixed | 98mm | 38mm | 199mm | 19V | 36V | SD-100 Series | ||||||
MEAN WELL | Each | 1+ 85,000 $ | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | 1.5kV | 48V | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | |||||
Each | 1+ 87,520 $ | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 1.5kV | 48V | Fixed | 98mm | 38mm | 199mm | 36V | 72V | SD-100 Series | ||||||
Each | 1+ 66,960 $ 10+ 62,100 $ 25+ 61,710 $ | ITE | Enclosed | 2:1 | 100W | 1 Output | 5V | 20A | 1.5kV | 96V | Fixed | 98mm | 38mm | 199mm | 72V | 144V | SD-100 Series | ||||||
44AC7450 RoHS | MEAN WELL | Each | 1+ 96,800 $ 5+ 87,670 $ 10+ 85,110 $ 25+ 81,100 $ 50+ 76,340 $ Plus de tarifs | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | 1.5kV | 96V | Fixed | 98mm | 38mm | 199mm | 72V | 144V | SD-100 Series | ||||
Each | 1+ 96,800 $ 5+ 87,670 $ 10+ 85,110 $ 25+ 81,100 $ 50+ 76,340 $ Plus de tarifs | ITE | Enclosed | 2:1 | 102W | 1 Output | 12V | 8.5A | 1.5kV | 12V | Fixed | 98mm | 38mm | 199mm | 9.5V | 18V | SD-100 Series | ||||||
Each | 1+ 64,390 $ | ITE | Enclosed | 2:1 | 90W | 1 Output | 5V | 18A | 1.5kV | 12V | Fixed | 98mm | 38mm | 199mm | 9.5V | 18V | SD-100 Series | ||||||
Each | 1+ 96,800 $ 5+ 87,670 $ 10+ 85,110 $ 25+ 81,100 $ 50+ 76,340 $ Plus de tarifs | ITE | Enclosed | 2:1 | 100.8W | 1 Output | 24V | 4.2A | 1.5kV | 96V | Fixed | 98mm | 38mm | 199mm | 72V | 144V | SD-100 Series | ||||||