2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Chassis Mount DC / DC Converters

                                                                                                  Isolated Chassis Mount DC / DC Converters:

                                                                                                  6 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  SD-25B-5
                                                                                                  MEAN WELL SD-25B-5
                                                                                                  44AC7481

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 5A
                                                                                                  Each
                                                                                                  1+
                                                                                                  55,900 $
                                                                                                  10+
                                                                                                  54,460 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  25W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  5A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  97mm
                                                                                                  36mm
                                                                                                  99mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  SD-25 Series
                                                                                                  SD-25C-5
                                                                                                  MEAN WELL SD-25C-5
                                                                                                  44AC7484

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 25 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  11,610 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  25W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  5A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  97mm
                                                                                                  36mm
                                                                                                  99mm
                                                                                                  36V
                                                                                                  72V
                                                                                                  SD-25 Series
                                                                                                  SD-25C-12
                                                                                                  MEAN WELL SD-25C-12
                                                                                                  44AC7482

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 25.2 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  37,710 $
                                                                                                  10+
                                                                                                  37,710 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  25.2W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  2.1A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  97mm
                                                                                                  36mm
                                                                                                  99mm
                                                                                                  36V
                                                                                                  72V
                                                                                                  SD-25 Series
                                                                                                  SD-25A-12
                                                                                                  MEAN WELL SD-25A-12
                                                                                                  44AC7476

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 25.2 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  55,900 $
                                                                                                  10+
                                                                                                  54,460 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  25.2W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  2.1A
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  97mm
                                                                                                  36mm
                                                                                                  99mm
                                                                                                  9.2V
                                                                                                  18V
                                                                                                  SD-25 Series
                                                                                                  SD-25B-24
                                                                                                  MEAN WELL SD-25B-24
                                                                                                  44AC7480

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 26.4 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  55,990 $
                                                                                                  10+
                                                                                                  54,550 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  26.4W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  1.1A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  97mm
                                                                                                  36mm
                                                                                                  99mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  SD-25 Series
                                                                                                  SD-25A-5
                                                                                                  MEAN WELL SD-25A-5
                                                                                                  44AC7478

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 25 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  55,900 $
                                                                                                  10+
                                                                                                  54,460 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  25W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  5A
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  97mm
                                                                                                  36mm
                                                                                                  99mm
                                                                                                  9.2V
                                                                                                  18V
                                                                                                  SD-25 Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-6 sur 6 articles