2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Chassis Mount DC / DC Converters

                                                                                                  Isolated Chassis Mount DC / DC Converters:

                                                                                                  7 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  SD-50B-12
                                                                                                  MEAN WELL SD-50B-12
                                                                                                  44AC7500

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 50 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  69,390 $
                                                                                                  Total:69,39 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  50W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  4.2A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  97mm
                                                                                                  38mm
                                                                                                  159mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  SD-50 Series
                                                                                                  SD-50C-24
                                                                                                  MEAN WELL SD-50C-24
                                                                                                  44AC7504

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 50.4 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  13,900 $
                                                                                                  Total:13,90 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  50.4W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  2.1A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  97mm
                                                                                                  38mm
                                                                                                  159mm
                                                                                                  36V
                                                                                                  72V
                                                                                                  SD-50 Series
                                                                                                  SD-50C-5
                                                                                                  MEAN WELL SD-50C-5
                                                                                                  44AC7505

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 50 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  13,280 $
                                                                                                  10+
                                                                                                  13,280 $
                                                                                                  25+
                                                                                                  13,280 $
                                                                                                  Total:13,28 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  50W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  10A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed
                                                                                                  97mm
                                                                                                  38mm
                                                                                                  159mm
                                                                                                  36V
                                                                                                  72V
                                                                                                  SD-50 Series
                                                                                                  SD-50B-24
                                                                                                  MEAN WELL SD-50B-24
                                                                                                  44AC7501

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 50.4 W
                                                                                                  6. 1 Output
                                                                                                  7. 24 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  67,770 $
                                                                                                  Total:67,77 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  50.4W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  2.1A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  97mm
                                                                                                  38mm
                                                                                                  159mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  SD-50 Series
                                                                                                  SD-50B-5
                                                                                                  MEAN WELL SD-50B-5
                                                                                                  44AC7502

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 50 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  69,390 $
                                                                                                  Total:69,39 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  50W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  10A
                                                                                                  1.5kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  97mm
                                                                                                  38mm
                                                                                                  159mm
                                                                                                  18V
                                                                                                  36V
                                                                                                  SD-50 Series
                                                                                                  SD-50A-12
                                                                                                  MEAN WELL SD-50A-12
                                                                                                  44AC7497

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 50.4 W
                                                                                                  6. 1 Output
                                                                                                  7. 12 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  69,770 $
                                                                                                  Total:69,77 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  50.4W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  4.2A
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  97mm
                                                                                                  38mm
                                                                                                  159mm
                                                                                                  9.2V
                                                                                                  18V
                                                                                                  SD-50 Series
                                                                                                  SD-50A-5
                                                                                                  MEAN WELL SD-50A-5
                                                                                                  44AC7499

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MEAN WELL
                                                                                                  1. Isolated Chassis Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. Enclosed
                                                                                                  4. 2:1
                                                                                                  5. 50 W
                                                                                                  6. 1 Output
                                                                                                  7. 5 V
                                                                                                  Each
                                                                                                  1+
                                                                                                  53,760 $
                                                                                                  10+
                                                                                                  49,860 $
                                                                                                  25+
                                                                                                  48,750 $
                                                                                                  Total:53,76 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  ITE
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  50W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  10A
                                                                                                  1.5kV
                                                                                                  12V
                                                                                                  Fixed
                                                                                                  97mm
                                                                                                  38mm
                                                                                                  159mm
                                                                                                  9.2V
                                                                                                  18V
                                                                                                  SD-50 Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-7 sur 7 articles
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
                                                                                                  Corporate Responsibility