2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Chassis Mount DC / DC Converters

                                                                                                  Isolated Chassis Mount DC / DC Converters:

                                                                                                  2 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Power Supply Applications
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  TEP 75-2412WI-CMF
                                                                                                  TRACO POWER TEP 75-2412WI-CMF
                                                                                                  74AJ3336

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 6.3A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  454,190 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Railway
                                                                                                  Module
                                                                                                  4:1
                                                                                                  75W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  6.3A
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  61mm
                                                                                                  40.5mm
                                                                                                  85mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  TEP 75WICMF Series
                                                                                                  TEP 75-2411WI-CMF
                                                                                                  TRACO POWER TEP 75-2411WI-CMF
                                                                                                  74AJ3335

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 5V
                                                                                                  3. 15A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  463,860 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Railway
                                                                                                  Module
                                                                                                  4:1
                                                                                                  75W
                                                                                                  1 Output
                                                                                                  5V
                                                                                                  15A
                                                                                                  3kV
                                                                                                  24V
                                                                                                  Fixed
                                                                                                  61mm
                                                                                                  40.5mm
                                                                                                  85mm
                                                                                                  9V
                                                                                                  36V
                                                                                                  TEP 75WICMF Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-2 sur 2 articles