Isolated Chassis Mount DC / DC Converters:
8 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ 1 517,690 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | 3kV | 110V | - | Fixed, Adjustable | - | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | ||||
TRACO POWER | Each | 1+ 1 382,110 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 300W | 1 Output | 24V | 12.5A | 3kV | 48V | - | Fixed | - | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | ||||
Each | 1+ 1 192,790 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | 3kV | 48V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ 1 192,790 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | 3kV | 48V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||
Each | 1+ 1 311,500 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 300W | 1 Output | 12V | 25A | 3kV | 110V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ 1 311,500 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 300W | 1 Output | 48V | 6.3A | 3kV | 110V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ 1 311,500 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | 3kV | 110V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 43V | 160V | TEQ 300WIR Series | |||||
Each | 1+ 1 192,790 $ | Min : 1 / Mult : 1 | Railway | Module | 4:1 | 300W | 1 Output | 28V | 10.8A | 3kV | 48V | EN, IEC, UL | Fixed, Adjustable | Chassis | 152.4mm | 38.6mm | 101.6mm | 18V | 75V | TEQ 300WIR Series | |||||