2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated Chassis Mount DC / DC Converters

                                                                                                  Isolated Chassis Mount DC / DC Converters:

                                                                                                  2 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  DC / DC Converter Type
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  DC / DC Converter Output Type
                                                                                                  Width
                                                                                                  Height
                                                                                                  Depth
                                                                                                  Input Voltage DC Min
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  TZL 100-4824
                                                                                                  TRACO POWER TZL 100-4824
                                                                                                  74AJ5638

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 24V
                                                                                                  3. 4.2A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  243,270 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  24V
                                                                                                  4.2A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  95mm
                                                                                                  38mm
                                                                                                  198mm
                                                                                                  36V
                                                                                                  72V
                                                                                                  TZL 100 Series
                                                                                                  TZL 100-4812
                                                                                                  TRACO POWER TZL 100-4812
                                                                                                  74AJ5637

                                                                                                  RoHS

                                                                                                  TRACO POWER
                                                                                                  1. DC-DC CONVERTER
                                                                                                  2. 12V
                                                                                                  3. 8.5A ROHS COMPLIANT: YES
                                                                                                  Each
                                                                                                  1+
                                                                                                  243,270 $
                                                                                                  Min : 1 / Mult : 1
                                                                                                  Enclosed
                                                                                                  2:1
                                                                                                  100W
                                                                                                  1 Output
                                                                                                  12V
                                                                                                  8.5A
                                                                                                  1.5kV
                                                                                                  48V
                                                                                                  Fixed, Adjustable
                                                                                                  95mm
                                                                                                  38mm
                                                                                                  198mm
                                                                                                  36V
                                                                                                  72V
                                                                                                  TZL 100 Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-2 sur 2 articles