2. Power Supplies
                                                                                                  3. DC / DC Converters
                                                                                                  4. Isolated DC / DC Front End Rack Mount Power Supplies

                                                                                                  Isolated DC / DC Front End Rack Mount Power Supplies:

                                                                                                  2 produit(s) trouvé(s)
                                                                                                  Afficher
                                                                                                  Acheteur
                                                                                                  Ingénieur
                                                                                                  Fabricant
                                                                                                  Power Supply Applications
                                                                                                  Input Ratio
                                                                                                  Output Power Max
                                                                                                  No. of Outputs
                                                                                                  Output Voltage - Output 1
                                                                                                  Output Current - Output 1
                                                                                                  Output Voltage - Output 2
                                                                                                  Output Current - Output 2
                                                                                                  Isolation Voltage
                                                                                                  Input Voltage DC Nom
                                                                                                  Rack U Height
                                                                                                  DC / DC Converter Output Type
                                                                                                  DC / DC Converter Mounting
                                                                                                  Width
                                                                                                  Height
                                                                                                  Input Voltage DC Min
                                                                                                  Depth
                                                                                                  Input Voltage DC Max
                                                                                                  Product Range
                                                                                                  Emballage
                                                                                                  Filtre(s) appliqué(s)
                                                                                                  1 Filtre(s) sélectionné(s)
                                                                                                  ComparerPrix pourQuantité
                                                                                                  D1U54-D-1500-12-HA3C
                                                                                                  MURATA POWER SOLUTIONS D1U54-D-1500-12-HA3C
                                                                                                  93Y2405

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Front End - Rack Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 2:1
                                                                                                  4. 1.5 kW
                                                                                                  5. 2 Output
                                                                                                  6. 12 V
                                                                                                  7. 125 A
                                                                                                  Each
                                                                                                  50+
                                                                                                  1 135,470 $
                                                                                                  Min : 100 / Mult : 10
                                                                                                  ITE
                                                                                                  2:1
                                                                                                  1.5kW
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  125A
                                                                                                  5V
                                                                                                  4A
                                                                                                  500V
                                                                                                  -48V
                                                                                                  1U
                                                                                                  Fixed
                                                                                                  Rack
                                                                                                  54.5mm
                                                                                                  40mm
                                                                                                  -40V
                                                                                                  321.5mm
                                                                                                  -72V
                                                                                                  D1U54 Series
                                                                                                  D1U54-D-1500-12-HB4C
                                                                                                  MURATA POWER SOLUTIONS D1U54-D-1500-12-HB4C
                                                                                                  93Y2407

                                                                                                  Data Sheet

                                                                                                  RoHS

                                                                                                  MURATA POWER SOLUTIONS
                                                                                                  1. Front End - Rack Mount DC/DC Converter
                                                                                                  2. ITE
                                                                                                  3. 2:1
                                                                                                  4. 1.5 kW
                                                                                                  5. 2 Output
                                                                                                  6. 12 V
                                                                                                  7. 125 A
                                                                                                  Each
                                                                                                  50+
                                                                                                  1 135,470 $
                                                                                                  Min : 100 / Mult : 10
                                                                                                  ITE
                                                                                                  2:1
                                                                                                  1.5kW
                                                                                                  2 Output
                                                                                                  12V
                                                                                                  125A
                                                                                                  12V
                                                                                                  125A
                                                                                                  500V
                                                                                                  -48V
                                                                                                  1U
                                                                                                  Fixed
                                                                                                  Rack
                                                                                                  54.5mm
                                                                                                  40mm
                                                                                                  -40V
                                                                                                  321.5mm
                                                                                                  -72V
                                                                                                  D1U54 Series
                                                                                                  ComparerPrix pourQuantité
                                                                                                  1-2 sur 2 articles