2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated DIN Rail Mount DC / DC Converters

                      Isolated DIN Rail Mount DC / DC Converters:

                      6 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Isolation Voltage
                      DC / DC Converter Output Type
                      Input Voltage DC Nom
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      DDR-240B-24
                      MEAN WELL DDR-240B-24
                      01AH7057

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 240 W
                      5. 1 Output
                      6. 24 V
                      7. 10 A
                      Each
                      1+
                      222,030 $
                      10+
                      212,980 $
                      Min : 1 / Mult : 1
                      Railway
                      2:1
                      240W
                      1 Output
                      24V
                      10A
                      4kV
                      Fixed, Adjustable
                      24V
                      40mm
                      125.2mm
                      113.5mm
                      16.8V
                      33.6V
                      DDR-240 Series
                      DDR-240D-48
                      MEAN WELL DDR-240D-48
                      68AH9510

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 240 W
                      5. 1 Output
                      6. 48 V
                      7. 5 A
                      Each
                      1+
                      353,410 $
                      10+
                      319,040 $
                      25+
                      306,540 $
                      Min : 1 / Mult : 1
                      Railway
                      2:1
                      240W
                      1 Output
                      48V
                      5A
                      4kV
                      Fixed, Adjustable
                      110V
                      40mm
                      125.2mm
                      113.5mm
                      67.2V
                      154V
                      DDR-240 Series
                      DDR-240B-48
                      MEAN WELL DDR-240B-48
                      01AH7058

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 240 W
                      5. 1 Output
                      6. 48 V
                      7. 5 A
                      Each
                      1+
                      327,110 $
                      10+
                      325,280 $
                      25+
                      306,530 $
                      Min : 1 / Mult : 1
                      Railway
                      2:1
                      240W
                      1 Output
                      48V
                      5A
                      4kV
                      Fixed, Adjustable
                      24V
                      40mm
                      125.2mm
                      113.5mm
                      16.8V
                      33.6V
                      DDR-240 Series
                      DDR-240C-24
                      MEAN WELL DDR-240C-24
                      01AH7059

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. Isolated DIN Rail Mount DC/DC Converter
                      2. Railway
                      3. 2:1
                      4. 240 W
                      5. 1 Output
                      6. 24 V
                      7. 10 A
                      Each
                      1+
                      213,840 $
                      10+
                      194,810 $
                      25+
                      187,890 $
                      Min : 1 / Mult : 1
                      Railway
                      2:1
                      240W
                      1 Output
                      24V
                      10A
                      4kV
                      Fixed, Adjustable
                      48V
                      40mm
                      125.2mm
                      113.5mm
                      33.6V
                      67.2V
                      DDR-240 Series
                      DDR-240D-24
                      MEAN WELL DDR-240D-24
                      01AH7061

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 24V
                      3. 10A
                      Each
                      1+
                      362,500 $
                      10+
                      328,130 $
                      25+
                      315,630 $
                      Min : 1 / Mult : 1
                      Railway
                      2:1
                      240W
                      1 Output
                      24V
                      10A
                      4kV
                      Fixed, Adjustable
                      110V
                      40mm
                      125.2mm
                      113.5mm
                      67.2V
                      154V
                      DDR-240 Series
                      DDR-240C-48
                      MEAN WELL DDR-240C-48
                      01AH7060

                      Data Sheet

                      RoHS

                      MEAN WELL
                      1. DC-DC CONVERTER
                      2. 48V
                      3. 5A
                      Each
                      1+
                      362,500 $
                      10+
                      334,370 $
                      25+
                      315,620 $
                      Min : 1 / Mult : 1
                      Railway
                      2:1
                      240W
                      1 Output
                      48V
                      5A
                      4kV
                      Fixed, Adjustable
                      48V
                      40mm
                      125.2mm
                      113.5mm
                      33.6V
                      67.2V
                      DDR-240 Series
                      ComparerPrix pourQuantité
                      1-6 sur 6 articles