KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                5. DDC30 Series Isolated DIN Rail Mount DC / DC Converters

                                                                                                DDC30 Series Isolated DIN Rail Mount DC / DC Converters:

                                                                                                3 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Power Supply Applications
                                                                                                Input Ratio
                                                                                                Output Power Max
                                                                                                No. of Outputs
                                                                                                Output Voltage - Output 1
                                                                                                Output Current - Output 1
                                                                                                Isolation Voltage
                                                                                                DC / DC Converter Output Type
                                                                                                Input Voltage DC Nom
                                                                                                Width
                                                                                                Height
                                                                                                Depth
                                                                                                Input Voltage DC Min
                                                                                                Input Voltage DC Max
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                DDC3024S24
                                                                                                XP POWER DDC3024S24
                                                                                                50Y1889

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. DC/DC Converter
                                                                                                2. DIN Rail
                                                                                                3. Fixed
                                                                                                4. Adjustable
                                                                                                5. 1
                                                                                                6. 30 W
                                                                                                7. 24 V
                                                                                                8. 1.25 A RoHS Compliant: Yes
                                                                                                Each
                                                                                                1+
                                                                                                106,580 $
                                                                                                5+
                                                                                                103,820 $
                                                                                                10+
                                                                                                101,100 $
                                                                                                50+
                                                                                                97,430 $
                                                                                                ITE
                                                                                                4:1
                                                                                                30W
                                                                                                1 Output
                                                                                                24V
                                                                                                1.25A
                                                                                                1.5kV
                                                                                                Fixed, Adjustable
                                                                                                24V
                                                                                                35mm
                                                                                                91mm
                                                                                                56mm
                                                                                                9V
                                                                                                36V
                                                                                                DDC30 Series
                                                                                                DDC3024S09
                                                                                                XP POWER DDC3024S09
                                                                                                50Y1886

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. Isolated DIN Rail Mount DC/DC Converter
                                                                                                2. Low Profile
                                                                                                3. ITE
                                                                                                4. 4:1
                                                                                                5. 25 W
                                                                                                6. 1 Output
                                                                                                7. 9 V
                                                                                                8. 2.8 A
                                                                                                Each
                                                                                                1+
                                                                                                105,190 $
                                                                                                5+
                                                                                                102,470 $
                                                                                                10+
                                                                                                99,740 $
                                                                                                50+
                                                                                                96,080 $
                                                                                                100+
                                                                                                90,620 $
                                                                                                ITE
                                                                                                4:1
                                                                                                25W
                                                                                                1 Output
                                                                                                9V
                                                                                                2.8A
                                                                                                1.5kV
                                                                                                Fixed, Adjustable
                                                                                                24V
                                                                                                35mm
                                                                                                91mm
                                                                                                56mm
                                                                                                9V
                                                                                                36V
                                                                                                DDC30 Series
                                                                                                DDC3024S12
                                                                                                XP POWER DDC3024S12
                                                                                                50Y1887

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                XP POWER
                                                                                                1. DC/DC Converter
                                                                                                2. Low Profile
                                                                                                3. DIN Rail
                                                                                                4. Fixed
                                                                                                5. Adjustable
                                                                                                6. 1
                                                                                                7. 30 W
                                                                                                8. 12 V
                                                                                                9. 2.5 A RoHS Compliant: Yes
                                                                                                Each
                                                                                                Prix non disponible. Veuillez contacter le service clientèle.
                                                                                                ITE
                                                                                                4:1
                                                                                                30W
                                                                                                1 Output
                                                                                                12V
                                                                                                2.5A
                                                                                                1.5kV
                                                                                                Fixed, Adjustable
                                                                                                24V
                                                                                                35mm
                                                                                                91mm
                                                                                                56mm
                                                                                                9V
                                                                                                36V
                                                                                                DDC30 Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-3 sur 3 articles