KEYSIGHT TECHNOLOGIES
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
                                                                                                2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated DIN Rail Mount DC / DC Converters
                                                                                                5. DDR-30 Series Isolated DIN Rail Mount DC / DC Converters

                                                                                                DDR-30 Series Isolated DIN Rail Mount DC / DC Converters:

                                                                                                8 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Power Supply Applications
                                                                                                Input Ratio
                                                                                                Output Power Max
                                                                                                No. of Outputs
                                                                                                Output Voltage - Output 1
                                                                                                Output Current - Output 1
                                                                                                Isolation Voltage
                                                                                                DC / DC Converter Output Type
                                                                                                Input Voltage DC Nom
                                                                                                Width
                                                                                                Height
                                                                                                Depth
                                                                                                Input Voltage DC Min
                                                                                                Input Voltage DC Max
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                DDR-30G-24
                                                                                                MEAN WELL DDR-30G-24
                                                                                                01AH7064

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 24V
                                                                                                3. 1.25A
                                                                                                Each
                                                                                                1+
                                                                                                50,110 $
                                                                                                Railway
                                                                                                4:1
                                                                                                30W
                                                                                                1 Output
                                                                                                24V
                                                                                                1.25A
                                                                                                4kV
                                                                                                Fixed, Adjustable
                                                                                                24V
                                                                                                35mm
                                                                                                90mm
                                                                                                54.5mm
                                                                                                9V
                                                                                                36V
                                                                                                DDR-30 Series
                                                                                                DDR-30G-5
                                                                                                MEAN WELL DDR-30G-5
                                                                                                01AH7065

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 5V
                                                                                                3. 6A
                                                                                                Each
                                                                                                1+
                                                                                                55,650 $
                                                                                                10+
                                                                                                52,640 $
                                                                                                25+
                                                                                                51,660 $
                                                                                                50+
                                                                                                50,660 $
                                                                                                100+
                                                                                                49,650 $
                                                                                                Railway
                                                                                                4:1
                                                                                                30W
                                                                                                1 Output
                                                                                                5V
                                                                                                6A
                                                                                                4kV
                                                                                                Fixed, Adjustable
                                                                                                24V
                                                                                                35mm
                                                                                                90mm
                                                                                                54.5mm
                                                                                                9V
                                                                                                36V
                                                                                                DDR-30 Series
                                                                                                DDR-30G-12
                                                                                                MEAN WELL DDR-30G-12
                                                                                                01AH7062

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 12V
                                                                                                3. 2.5A
                                                                                                Each
                                                                                                1+
                                                                                                55,650 $
                                                                                                10+
                                                                                                52,640 $
                                                                                                25+
                                                                                                51,660 $
                                                                                                50+
                                                                                                50,660 $
                                                                                                100+
                                                                                                49,650 $
                                                                                                Railway
                                                                                                4:1
                                                                                                30W
                                                                                                1 Output
                                                                                                12V
                                                                                                2.5A
                                                                                                4kV
                                                                                                Fixed, Adjustable
                                                                                                24V
                                                                                                35mm
                                                                                                90mm
                                                                                                54.5mm
                                                                                                9V
                                                                                                36V
                                                                                                DDR-30 Series
                                                                                                DDR-30L-12
                                                                                                MEAN WELL DDR-30L-12
                                                                                                01AH7066

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 12V
                                                                                                3. 2.5A
                                                                                                Each
                                                                                                1+
                                                                                                55,650 $
                                                                                                10+
                                                                                                52,640 $
                                                                                                25+
                                                                                                51,660 $
                                                                                                50+
                                                                                                50,660 $
                                                                                                100+
                                                                                                49,650 $
                                                                                                Railway
                                                                                                4:1
                                                                                                30W
                                                                                                1 Output
                                                                                                12V
                                                                                                2.5A
                                                                                                4kV
                                                                                                Fixed, Adjustable
                                                                                                48V
                                                                                                35mm
                                                                                                90mm
                                                                                                54.5mm
                                                                                                18V
                                                                                                75V
                                                                                                DDR-30 Series
                                                                                                DDR-30L-24
                                                                                                MEAN WELL DDR-30L-24
                                                                                                01AH7068

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 24V
                                                                                                3. 1.25A
                                                                                                Each
                                                                                                1+
                                                                                                50,110 $
                                                                                                Railway
                                                                                                4:1
                                                                                                30W
                                                                                                1 Output
                                                                                                24V
                                                                                                1.25A
                                                                                                4kV
                                                                                                Fixed, Adjustable
                                                                                                48V
                                                                                                35mm
                                                                                                90mm
                                                                                                54.5mm
                                                                                                18V
                                                                                                75V
                                                                                                DDR-30 Series
                                                                                                DDR-30G-15
                                                                                                MEAN WELL DDR-30G-15
                                                                                                01AH7063

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 15V
                                                                                                3. 2A
                                                                                                Each
                                                                                                1+
                                                                                                50,110 $
                                                                                                Railway
                                                                                                4:1
                                                                                                30W
                                                                                                1 Output
                                                                                                15V
                                                                                                2A
                                                                                                4kV
                                                                                                Fixed, Adjustable
                                                                                                24V
                                                                                                35mm
                                                                                                90mm
                                                                                                54.5mm
                                                                                                9V
                                                                                                36V
                                                                                                DDR-30 Series
                                                                                                DDR-30L-5
                                                                                                MEAN WELL DDR-30L-5
                                                                                                01AH7069

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 5V
                                                                                                3. 6A
                                                                                                Each
                                                                                                1+
                                                                                                55,650 $
                                                                                                10+
                                                                                                52,640 $
                                                                                                Railway
                                                                                                4:1
                                                                                                30W
                                                                                                1 Output
                                                                                                5V
                                                                                                6A
                                                                                                4kV
                                                                                                Fixed, Adjustable
                                                                                                48V
                                                                                                35mm
                                                                                                90mm
                                                                                                54.5mm
                                                                                                18V
                                                                                                75V
                                                                                                DDR-30 Series
                                                                                                DDR-30L-15
                                                                                                MEAN WELL DDR-30L-15
                                                                                                01AH7067

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                MEAN WELL
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 15V
                                                                                                3. 2A
                                                                                                Each
                                                                                                1+
                                                                                                55,650 $
                                                                                                10+
                                                                                                52,640 $
                                                                                                Railway
                                                                                                4:1
                                                                                                30W
                                                                                                1 Output
                                                                                                15V
                                                                                                2A
                                                                                                4kV
                                                                                                Fixed, Adjustable
                                                                                                48V
                                                                                                35mm
                                                                                                90mm
                                                                                                54.5mm
                                                                                                18V
                                                                                                75V
                                                                                                DDR-30 Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-8 sur 8 articles