Isolated Surface Mount DC / DC Converters:
6 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,250 $ 10+ 8,150 $ 25+ 8,070 $ 50+ 7,890 $ | Min : 1 / Mult : 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | 10.67mm | - | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF Series | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 7,760 $ 10+ 7,660 $ 25+ 7,580 $ 50+ 7,400 $ | Min : 1 / Mult : 1 | Medical | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 3.3V | Fixed | 10.67mm | Surface Mount Device | 4.41mm | 15.24mm | 3.135V | 3.465V | NXF Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 50+ 7,620 $ | Min : 160 / Mult : 160 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 3.3V | Fixed | 10.67mm | Surface Mount Device | 4.66mm | 15.24mm | 3.135V | 3.465V | NXF Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 9,120 $ 1000+ 8,600 $ | Min : 740 / Mult : 740 | Medical | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 3kV | 3.3V | Fixed | 10.67mm | Surface Mount Device | 4.41mm | 15.24mm | 3.135V | 3.465V | NXF Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 9,120 $ 1000+ 8,600 $ | Min : 740 / Mult : 740 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 3.3V | Fixed | 10.67mm | Surface Mount Device | 4.66mm | 15.24mm | 3.135V | 3.465V | NXF Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 9,120 $ 1000+ 8,600 $ | Min : 740 / Mult : 740 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | Fixed | 10.67mm | Surface Mount Device | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF Series |