49 Résultats trouvés pour "communications"
Trouvez une vaste gamme de Isolated Surface Mount DC / DC Converters dans Newark Électronique Canada. Nous stockons une large sélection de Isolated Surface Mount DC / DC Converters, y compris les produits nouveaux et les plus populaires des plus grands fabricants mondiaux , notamment : Traco Power, Murata Power Solutions & Tdk-lambda.
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 31,540 $ 10+ 30,500 $ | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 18V | 36V | - | ||||||
Each | 1+ 50,090 $ 10+ 48,830 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Surface Mount Device | 8.8mm | 35.56mm | 18V | 36V | - | ||||||
Each | 1+ 43,690 $ | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 18V | - | ||||||
Each | 1+ 22,330 $ 10+ 21,240 $ | ITE | DIP | 2:1 | 1.5W | 1 Output | 3.3V | 400mA | - | - | - | 500V | 5V | CE, CSA, UL | Fixed, Adjustable | 16.51mm | Surface Mount Device | 8.8mm | 16.6mm | 4.5V | 9V | - | ||||||
Each | 1+ 24,090 $ | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 16.6mm | 18V | 36V | - | ||||||
Each | 1+ 31,540 $ 10+ 30,500 $ | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 18V | 36V | - | ||||||
Each | 1+ 42,250 $ | ITE | - | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 18V | - | ||||||
Each | 25+ 131,330 $ | ITE | - | 4:1 | 10W | 2 Output | 15V | 330mA | -15V | 330mA | Regulated | 1.5kV | 48V | UL | Fixed | 25.4mm | Surface Mount Device | 9.53mm | 50.8mm | 18V | 75V | - | ||||||
Each | 100+ 149,600 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 1.5kV | 24V | CAN, CSA, IEC, UL | Fixed | 25.4mm | Surface Mount Device | 9.5mm | 50.8mm | 18V | 36V | - | ||||||
Each | 1+ 72,450 $ | - | - | 4:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | Surface Mount Device | 9.8mm | 33.4mm | 9V | 36V | - | ||||||
Each | 1+ 72,450 $ | - | - | 4:1 | 5W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 48V | IEC, UL | Fixed | 20.6mm | Surface Mount Device | 9.8mm | 33.4mm | 18V | 75V | - | ||||||
Each | 1+ 76,370 $ | - | - | 4:1 | 5W | 2 Output | 15V | 165mA | -15V | 165mA | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | Surface Mount Device | 9.8mm | 33.4mm | 9V | 36V | - | ||||||
Each | 1+ 42,250 $ | ITE | - | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 5V | - | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 4.5V | 9V | TES 2N | ||||||
Each | 10+ 30,790 $ | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 500V | 48V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 36V | 76V | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 12,210 $ | Medical | Module | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | UL | Fixed, Adjustable | 14.22mm | Surface Mount Device | 11.23mm | 14.99mm | 18V | 36V | - | ||||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 500V | 12V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 16.6mm | 9V | 18V | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 25+ 12,580 $ 50+ 12,460 $ 100+ 12,210 $ | - | Module | 2:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 3kV | 24V | - | Fixed, Adjustable | 14.22mm | Surface Mount Device | 11.23mm | 14.99mm | 18V | 36V | MTC1 Series | ||||||
Each | 1+ 72,450 $ | - | - | 4:1 | 5W | 1 Output | 15V | 335mA | - | - | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | Surface Mount Device | 9.8mm | 33.4mm | 9V | 36V | - | ||||||
Each | 1+ 64,250 $ | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | - | Fixed | 14.8mm | Surface Mount Device | 9.7mm | 32.3mm | 9V | 36V | - | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 12,210 $ | Medical | Module | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 12V | UL | Fixed, Adjustable | 14.22mm | Surface Mount Device | 11.23mm | 14.99mm | 9V | 18V | - | ||||||
Each | 1+ 42,250 $ | ITE | - | 2:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 18V | 36V | TES 2N | ||||||
Each | 1+ 46,690 $ | ITE | - | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 48V | CSA, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 7.75mm | 24mm | 36V | 75V | - | ||||||
Each | 10+ 48,830 $ | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | 500V | 48V | CE, CSA, UL | Fixed, Adjustable | 22.6mm | Surface Mount Device | 8.8mm | 35.56mm | 36V | 76V | - | ||||||
Each | 1+ 42,250 $ | ITE | - | 2:1 | 2W | 1 Output | 12V | 165mA | - | - | Regulated | 1.5kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 8mm | 24mm | 9V | 18V | - | ||||||
Each | 1+ 42,250 $ | ITE | - | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1.5kV | 5V | CSA, IEC, UL | Fixed | 13.7mm | Surface Mount Device | 7.75mm | 24mm | 4.5V | 9V | - | ||||||