Isolated Surface Mount DC / DC Converters:
36 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,360 $ 10+ 21,560 $ 25+ 20,760 $ 50+ 19,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 26,390 $ 10+ 25,450 $ 25+ 24,510 $ 50+ 23,560 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 22,360 $ 10+ 21,560 $ 25+ 20,760 $ 50+ 19,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 22,360 $ 10+ 21,560 $ 25+ 20,760 $ 50+ 19,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 22,360 $ 10+ 21,560 $ 25+ 20,760 $ 50+ 19,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 22,360 $ 10+ 21,560 $ 25+ 20,760 $ 50+ 19,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 26,390 $ 10+ 25,450 $ 25+ 24,510 $ 50+ 23,560 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 22,360 $ 10+ 21,560 $ 25+ 20,760 $ 50+ 19,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 22,360 $ 10+ 21,560 $ 25+ 20,760 $ 50+ 19,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 22,360 $ 10+ 21,560 $ 25+ 20,760 $ 50+ 19,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 26,390 $ 10+ 25,450 $ 25+ 24,510 $ 50+ 23,560 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ 22,360 $ 10+ 21,560 $ 25+ 20,760 $ 50+ 19,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ 26,390 $ 10+ 25,450 $ 25+ 24,510 $ 50+ 23,560 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ 26,390 $ 10+ 25,450 $ 25+ 24,510 $ 50+ 23,560 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ 26,390 $ 10+ 25,450 $ 25+ 24,510 $ 50+ 23,560 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 22,360 $ 10+ 21,560 $ 25+ 20,760 $ 50+ 19,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 22,360 $ 10+ 21,560 $ 25+ 20,760 $ 50+ 19,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 22,360 $ 10+ 21,560 $ 25+ 20,760 $ 50+ 19,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ 22,360 $ 10+ 21,560 $ 25+ 20,760 $ 50+ 19,960 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | 3.3V | 400mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ 26,390 $ 10+ 25,450 $ 25+ 24,510 $ 50+ 23,560 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 26,390 $ 10+ 25,450 $ 25+ 24,510 $ 50+ 23,560 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ 26,390 $ 10+ 25,450 $ 25+ 24,510 $ 50+ 23,560 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 3.12W | 2 Output | 12V | 130mA | -12V | -130mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 26,390 $ 10+ 25,450 $ 25+ 24,510 $ 50+ 23,560 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | -100mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG3 Series | |||||
Each | 1+ 26,390 $ 10+ 25,450 $ 25+ 24,510 $ 50+ 23,560 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series | |||||
Each | 1+ 26,390 $ 10+ 25,450 $ 25+ 24,510 $ 50+ 23,560 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG3 Series |