Isolated Surface Mount DC / DC Converters:
12 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | 1+ 5,260 $ 10+ 5,200 $ 25+ 5,150 $ 50+ 5,020 $ | Min : 1 / Mult : 1 Min : 1 / Mult : 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Unregulated | 4.2kV | 3.3V | Fixed | 10.46mm | - | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | 1+ 5,260 $ 10+ 5,200 $ 25+ 5,150 $ 50+ 5,020 $ | Min : 1 / Mult : 1 Min : 1 / Mult : 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 3.3V | Fixed | 10.46mm | - | 4.36mm | 13.72mm | 2.97V | 3.63V | NXJ1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 4,510 $ 10+ 4,450 $ 25+ 4,410 $ 50+ 4,310 $ | Min : 1 / Mult : 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | 10.41mm | - | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE1 Series | ||||
76Y4954 RoHS | MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 5,040 $ 10+ 4,980 $ 25+ 4,900 $ 50+ 4,860 $ 100+ 4,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | 10.41mm | - | 4.36mm | 12.7mm | 2.97V | 3.63V | NXE1 Series | |||
Each (Supplied on Cut Tape) Bandes découpées | 250+ 4,410 $ | Min : 800 / Mult : 800 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | 10.41mm | Surface Mount Device | 4.36mm | 12.7mm | 2.97V | 3.63V | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 250+ 4,410 $ | Min : 800 / Mult : 800 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | 10.41mm | Surface Mount Device | 4.36mm | 12.7mm | 2.97V | 3.63V | - | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 500+ 5,800 $ 1000+ 5,470 $ | Min : 800 / Mult : 800 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 3.3V | Fixed | 10.46mm | Surface Mount Device | 4.36mm | 13.72mm | 2.97V | 3.63V | - | ||||
Each (Supplied on Full Reel) Bobine complète | 500+ 5,800 $ 1000+ 5,470 $ | Min : 800 / Mult : 800 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Unregulated | 4.2kV | 3.3V | Fixed | 10.46mm | Surface Mount Device | 4.36mm | 13.72mm | 2.97V | 3.63V | - | |||||
Each (Supplied on Full Reel) Bobine complète | 100+ 6,770 $ 250+ 6,230 $ 500+ 5,800 $ 1000+ 5,470 $ | Min : 180 / Mult : 180 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 3.3V | Fixed | 10.46mm | Surface Mount Device | 4.36mm | 13.72mm | 2.97V | 3.63V | - | |||||
MURATA POWER SOLUTIONS | 250+ 5,140 $ | Min : 800 / Mult : 800 Min : 800 / Mult : 800 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Unregulated | 4.2kV | 3.3V | Fixed | 10.46mm | Surface Mount Device | 4.36mm | 13.72mm | 2.97V | 3.63V | - | |||||
250+ 5,140 $ | Min : 800 / Mult : 800 Min : 800 / Mult : 800 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 4.2kV | 3.3V | Fixed | 10.46mm | Surface Mount Device | 4.36mm | 13.72mm | 2.97V | 3.63V | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Bobine complète | 100+ 6,770 $ 250+ 6,230 $ 500+ 5,800 $ 1000+ 5,470 $ | Min : 180 / Mult : 180 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 333mA | Unregulated | 4.2kV | 3.3V | Fixed | 10.46mm | Surface Mount Device | 4.36mm | 13.72mm | 2.97V | 3.63V | - |