Isolated Surface Mount DC / DC Converters:

15 produit(s) trouvé(s)
Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
77Y4651

RoHS

Each
10+
39,690 $
25+
38,100 $
100+
35,720 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
21.6V
26.4V
77Y4641

RoHS

Each
10+
39,690 $
25+
38,100 $
100+
35,720 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
4.5V
5.5V
77Y4650

RoHS

Each
10+
39,690 $
25+
38,100 $
100+
35,720 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
21.6V
26.4V
77Y4652

RoHS

Each
10+
38,040 $
25+
36,520 $
100+
34,230 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
21.6V
26.4V
77Y4653

RoHS

Each
10+
37,300 $
25+
35,810 $
100+
33,560 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
21.6V
26.4V
77Y4647

RoHS

Each
10+
38,040 $
25+
36,520 $
100+
34,230 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
10.8V
13.2V
77Y4642

RoHS

Each
10+
38,040 $
25+
36,520 $
100+
34,230 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
4.5V
5.5V
77Y4640

RoHS

Each
10+
39,690 $
25+
38,100 $
100+
35,720 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
4.5V
5.5V
77Y4646

RoHS

Each
10+
38,910 $
25+
37,350 $
100+
35,020 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
10.8V
13.2V
77Y4643

RoHS

Each
10+
38,040 $
25+
36,520 $
100+
34,230 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
4.5V
5.5V
77Y4644

RoHS

Each
10+
36,230 $
25+
34,780 $
100+
32,600 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
4.5V
5.5V
77Y4654

RoHS

Each
10+
38,040 $
25+
36,520 $
100+
34,230 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
21.6V
26.4V
77Y4645

RoHS

Each
10+
38,910 $
25+
37,350 $
100+
35,020 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
10.8V
13.2V
77Y4648

RoHS

Each
10+
37,300 $
25+
35,810 $
100+
33,560 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
10.8V
13.2V
77Y4649

RoHS

Each
10+
37,300 $
25+
35,810 $
100+
33,560 $
Min : 10 / Mult : 10
Medical
DIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
Surface Mount Device
9mm
24mm
10.8V
13.2V
1-15 sur 15 articles
sur 1 page(s)

Fournisseurs populaires

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER