Isolated Surface Mount DC / DC Converters:
23 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 8,260 $ 10+ 8,160 $ 25+ 8,080 $ 50+ 7,900 $ | Min : 1 / Mult : 1 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | - | Fixed | 10.67mm | - | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | ||||
Each | 250+ 11,150 $ | Min : 250 / Mult : 250 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Regulated | 2kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R0.5ZX Series | |||||
Each | 250+ 11,020 $ | Min : 250 / Mult : 250 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R1ZX Series | |||||
Each | 250+ 10,120 $ | Min : 250 / Mult : 250 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Regulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R0.5ZX Series | |||||
Each | 25+ 12,180 $ 50+ 11,110 $ 100+ 10,510 $ 250+ 10,240 $ | Min : 30 / Mult : 30 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Regulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R0.5ZX Series | |||||
Each | 25+ 13,270 $ 50+ 12,100 $ 100+ 11,440 $ 250+ 11,150 $ | Min : 30 / Mult : 30 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R1ZX Series | |||||
Each | 25+ 19,920 $ 50+ 18,690 $ 100+ 17,660 $ 250+ 16,640 $ | Min : 33 / Mult : 33 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Regulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.8mm | 15.24mm | 4.75V | 5.25V | - | |||||
Each | 25+ 19,420 $ 50+ 19,410 $ | Min : 33 / Mult : 33 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | - | |||||
Each | 25+ 13,460 $ 50+ 12,270 $ 100+ 11,600 $ 250+ 11,290 $ | Min : 30 / Mult : 30 | ITE | DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | Regulated | 2kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R0.5ZX Series | |||||
Each | 250+ 12,120 $ | Min : 250 / Mult : 250 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.75V | 5.25V | R1ZX Series | |||||
Each | 25+ 26,290 $ 50+ 24,650 $ 100+ 23,300 $ 250+ 21,950 $ | Min : 33 / Mult : 33 | ITE | - | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 2kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | - | |||||
Each (Supplied on Full Reel) Bobine complète | 250+ 22,110 $ 500+ 21,200 $ 750+ 20,150 $ 1250+ 19,530 $ 2500+ 18,940 $ | Min : 250 / Mult : 250 | - | - | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 2kV | 5V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | - | |||||
Each | 25+ 26,290 $ 50+ 24,650 $ 100+ 23,300 $ 250+ 21,950 $ | Min : 33 / Mult : 33 | - | - | 1:1 | 1W | 1 Output | 12V | 84mA | Regulated | 2kV | 5V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 500+ 9,120 $ 1000+ 8,600 $ | Min : 740 / Mult : 740 | Medical | - | 1:1 | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | - | Fixed | 10.67mm | Surface Mount Device | 4.66mm | 15.24mm | 4.75V | 5.25V | NXF1 Series | |||||
Each | 25+ 25,080 $ 50+ 23,520 $ 100+ 22,230 $ 250+ 20,950 $ | Min : 33 / Mult : 33 | - | - | 1:1 | 1W | 1 Output | 3.3V | 303mA | Regulated | 2kV | 5V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | - | |||||
Each | 25+ 23,940 $ 50+ 22,440 $ 100+ 21,220 $ 250+ 19,990 $ | Min : 33 / Mult : 33 | - | - | 1:1 | 1W | 1 Output | 15V | 66mA | Regulated | 1kV | 5V | UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | - | |||||
Each | 25+ 22,760 $ 50+ 21,340 $ 100+ 20,170 $ 250+ 19,020 $ | Min : 33 / Mult : 33 | - | - | 1:1 | 1W | 1 Output | 15V | 66mA | Regulated | 1kV | 5V | UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | - | |||||
Each | 25+ 25,080 $ 50+ 23,520 $ 100+ 22,230 $ 250+ 20,950 $ | Min : 33 / Mult : 33 | - | - | 1:1 | 1W | 1 Output | 15V | 66mA | Regulated | 2kV | 5V | IEC 60601, UL | Fixed | 10.7mm | Surface Mount Device | 8.7mm | 15.24mm | 4.75V | 5.25V | - | |||||
Each | 1+ 7,400 $ 100+ 6,050 $ 250+ 5,540 $ 500+ 5,150 $ 1000+ 4,840 $ | Min : 32 / Mult : 32 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | Regulated | 3kV | 5V | - | Fixed | 8.5mm | - | 7mm | 15.24mm | 4.75V | 5.25V | AM1LR-LPZ Series | |||||
Each | 1+ 7,400 $ 100+ 6,050 $ 250+ 5,540 $ 500+ 5,150 $ 1000+ 4,840 $ | Min : 32 / Mult : 32 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 250mA | Regulated | 3kV | 5V | - | Fixed | 8.5mm | - | 7mm | 15.24mm | 4.75V | 5.25V | AM1LR-LPZ Series | |||||
Each | 1+ 7,400 $ 100+ 6,050 $ 250+ 5,540 $ 500+ 5,150 $ 1000+ 4,840 $ | Min : 32 / Mult : 32 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 9VDC | 111mA | Regulated | 3kV | 5V | - | Fixed | 8.5mm | - | 7mm | 15.24mm | 4.75V | 5.25V | AM1LR-LPZ Series | |||||
Each | 1+ 7,400 $ 100+ 6,050 $ 250+ 5,540 $ 500+ 5,150 $ 1000+ 4,840 $ | Min : 32 / Mult : 32 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | Regulated | 3kV | 5V | - | Fixed | 8.5mm | - | 7mm | 15.24mm | 4.75V | 5.25V | AM1LR-LPZ Series | |||||
Each | 1+ 7,620 $ 100+ 6,230 $ 250+ 5,700 $ 500+ 5,300 $ 1000+ 4,980 $ | Min : 32 / Mult : 32 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | Regulated | 3kV | 5V | - | Fixed | 8.5mm | - | 7mm | 15.24mm | 4.75V | 5.25V | AM1LR-LPZ Series |