Isolated Surface Mount DC / DC Converters:
11 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 25,610 $ 10+ 24,510 $ 25+ 22,900 $ 50+ 21,980 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 18V | 36V | - | |||||
90AK4714 RoHS | Each | 1+ 36,130 $ 5+ 35,850 $ 10+ 35,550 $ 20+ 34,840 $ | Min : 1 / Mult : 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 5V | 1.2A | - | 1.5kV | 12V | - | Fixed | 12.4mm | - | 11.8mm | 19mm | 4.5V | 18V | CCG6 Series | ||||
90AK4738 RoHS | Each | 1+ 35,600 $ 5+ 35,320 $ 10+ 35,030 $ 20+ 34,340 $ | Min : 1 / Mult : 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 5V | 1.2A | - | 1.5kV | 48V | - | Fixed | 12.4mm | - | 11.8mm | 19mm | 18V | 76V | CCG6 Series | ||||
90AK4726 RoHS | Each | 1+ 35,600 $ 5+ 35,320 $ 10+ 35,030 $ 20+ 34,340 $ | Min : 1 / Mult : 1 | ITE & Industrial | Module | 4:1 | 6W | 1 Output | 5V | 1.2A | - | 1.5kV | 24V | - | Fixed | 12.4mm | - | 11.8mm | 19mm | 9V | 36V | CCG6 Series | ||||
Each | 1+ 52,450 $ | Min : 1 / Mult : 1 | ITE | - | 4:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | Surface Mount Device | 10.5mm | 22mm | 9V | 36V | THL 6WISM Series | |||||
Each | 1+ 73,540 $ | Min : 10 / Mult : 10 | - | - | 4:1 | 5W | 1 Output | 3.3V | 1.2A | - | 1.5kV | 24V | IEC, UL | Fixed | 20.6mm | Surface Mount Device | 9.8mm | 33.4mm | 9V | 36V | - | |||||
Each | 1+ 73,540 $ | Min : 10 / Mult : 10 | - | - | 4:1 | 5W | 1 Output | 3.3V | 1.2A | - | 1.5kV | 48V | - | Fixed | 20.6mm | Surface Mount Device | 9.8mm | 33.4mm | 18V | 75V | TES 5WI | |||||
Each | Prix non disponible. Veuillez contacter le service clientèle. | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | 500V | 24V | CE, CSA, UL | Fixed, Adjustable | 22.86mm | Surface Mount Device | 8.8mm | 21.1mm | 18V | 36V | - | ||||||
Each | 1+ 52,450 $ | Min : 10 / Mult : 10 | ITE | - | 4:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | Surface Mount Device | 10.5mm | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 10+ 45,420 $ 25+ 43,590 $ 100+ 40,870 $ | Min : 10 / Mult : 10 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 10.2mm | Surface Mount Device | 22mm | 25.4mm | 9V | 36V | - | |||||
Each | 1+ 22,190 $ 10+ 21,200 $ 25+ 19,740 $ 50+ 18,910 $ | Min : 1 / Mult : 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | 500V | 48V | - | Fixed, Adjustable | 22.86mm | - | 8.8mm | 21.1mm | 36V | 76V | CC-E Series |