Isolated Surface Mount DC / DC Converters:
24 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72AK4686 RoHS | Each | 1+ 24,360 $ 10+ 21,990 $ 25+ 20,770 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 24V | - | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
72AK4678 RoHS | Each | 1+ 24,360 $ 10+ 21,990 $ 25+ 20,770 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 12V | - | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||
Each | 1+ 28,030 $ 10+ 21,230 $ 25+ 20,080 $ 50+ 20,080 $ 100+ 20,080 $ | Min : 1 / Mult : 1 | ITE | Surface Mount DIP | - | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 5V | - | Fixed | 13.7mm | - | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ 8,010 $ 5+ 7,770 $ 10+ 7,520 $ 25+ 7,200 $ 100+ 6,730 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1.5kV | 12V | - | Fixed | 15.24mm | Surface Mount Device | 7.25mm | 8.3mm | 10.8V | 13.2V | - | |||||
Each | 1+ 10,850 $ 5+ 10,610 $ 10+ 10,360 $ 25+ 10,040 $ 100+ 9,570 $ | Min : 1 / Mult : 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1.5kV | 15V | - | Fixed | 15.24mm | Surface Mount Device | 7.25mm | 8.3mm | 13.5V | 16.5V | - | |||||
Each | 25+ 15,820 $ 50+ 15,450 $ 100+ 14,710 $ 250+ 13,820 $ | Min : 25 / Mult : 25 | - | - | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 15.24mm | 4.5V | 5.5V | NTV Series | |||||
Each | 1+ 25,500 $ 10+ 22,950 $ 25+ 21,660 $ 50+ 21,660 $ 100+ 21,660 $ | Min : 1 / Mult : 1 | ITE | - | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 12V | - | Fixed | 13.7mm | - | 8.45mm | 18.9mm | 9V | 18V | TMR 1SM Series | |||||
Each | 25+ 11,460 $ 50+ 11,190 $ 100+ 10,650 $ 250+ 10,010 $ | Min : 25 / Mult : 25 | - | - | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 15.24mm | 4.5V | 5.5V | NTA Series | |||||
Each | 1+ 20,050 $ 5+ 19,980 $ 10+ 19,870 $ 25+ 19,710 $ 50+ 19,340 $ Plus de tarifs | Min : 1 / Mult : 1 | ITE | - | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 12V | - | Fixed | 7.7mm | - | 6.6mm | 15.24mm | 10.8V | 13.2V | NTV Series | |||||
Each | 25+ 11,460 $ 50+ 11,190 $ 100+ 10,650 $ 250+ 10,010 $ | Min : 25 / Mult : 25 | - | - | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 12V | - | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 15.24mm | 10.8V | 13.2V | NTA Series | |||||
Each (Supplied on Full Reel) Bobine complète | 500+ 9,980 $ 1000+ 9,560 $ 1500+ 9,090 $ 2500+ 8,820 $ 5000+ 8,550 $ | Min : 500 / Mult : 500 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 15.24mm | 4.5V | 5.5V | - | |||||
250+ 12,610 $ | Min : 500 / Mult : 500 Min : 500 / Mult : 500 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 15.24mm | 4.5V | 5.5V | - | ||||||
250+ 12,610 $ | Min : 500 / Mult : 500 Min : 500 / Mult : 500 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 15.24mm | 4.5V | 5.5V | - | ||||||
Each (Supplied on Full Reel) Bobine complète | 500+ 9,980 $ 1000+ 9,560 $ 1500+ 9,090 $ 2500+ 8,820 $ 5000+ 8,550 $ | Min : 500 / Mult : 500 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 6.7mm | 15.24mm | 4.5V | 5.5V | - | |||||
Each | 10+ 30,060 $ 25+ 28,850 $ 100+ 27,050 $ | Min : 10 / Mult : 10 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 24V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | Surface Mount Device | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series | |||||
Each | 10+ 21,200 $ 25+ 20,350 $ 100+ 19,090 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 12V | CB, IEC, UL | Fixed | 18.9mm | Surface Mount Device | 8.45mm | 13.7mm | 9V | 18V | - | |||||
TRACO POWER | Each | 1+ 24,300 $ 10+ 18,770 $ 25+ 17,730 $ 50+ 17,730 $ 100+ 17,730 $ | Min : 1 / Mult : 1 | ITE | - | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.6kV | 48V | - | Fixed | 13.7mm | - | 8.45mm | 18.9mm | 36V | 75V | TMR 1SM Series | ||||
Each | 10+ 21,830 $ 25+ 20,950 $ 100+ 19,650 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 18.9mm | Surface Mount Device | 8.45mm | 13.7mm | 18V | 36V | - | |||||
Each | 10+ 21,830 $ 25+ 20,950 $ 100+ 19,650 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 18.9mm | Surface Mount Device | 8.45mm | 13.7mm | 36V | 75V | - | |||||
Each | 250+ 6,300 $ 500+ 5,830 $ 1000+ 5,590 $ | Min : 250 / Mult : 250 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | EN, IEC, UL | Fixed | 11.1mm | Surface Mount Device | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 25+ 8,230 $ 50+ 7,260 $ 100+ 6,930 $ 250+ 6,600 $ 500+ 6,110 $ Plus de tarifs | Min : 30 / Mult : 30 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | - | Fixed | 10.7mm | Surface Mount Device | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 10+ 30,060 $ 25+ 28,850 $ 100+ 27,050 $ | Min : 10 / Mult : 10 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 12V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | Surface Mount Device | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 10+ 29,470 $ 25+ 28,290 $ 100+ 26,520 $ | Min : 10 / Mult : 10 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 5V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | Surface Mount Device | 10.5mm | 18.9mm | 4.5V | 5.5V | ISM01 Series | |||||
Each | 10+ 21,830 $ 25+ 20,950 $ 100+ 19,650 $ | Min : 10 / Mult : 10 | ITE | DIP | 2:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 1.5kV | 5V | CB, IEC, UL | Fixed | 18.9mm | Surface Mount Device | 8.45mm | 13.7mm | 4.5V | 9V | - |