Isolated Surface Mount DC / DC Converters:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 12,060 $ | Min : 1 / Mult : 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | - | 7mm | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
Each | 1+ 13,420 $ | Min : 1 / Mult : 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | - | 7mm | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+ 17,940 $ | Min : 10 / Mult : 10 | ITE | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 40mA | Unregulated | 3kV | 24V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 21.6V | 26.4V | TES 1V | |||||
Each | 1+ 17,940 $ | Min : 10 / Mult : 10 | ITE | - | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 40mA | Unregulated | 3kV | 12V | Fixed | 8mm | Surface Mount Device | 7.67mm | 16.3mm | 10.8V | 13.2V | TES 1V | |||||
Each | 1+ 12,060 $ | Min : 1 / Mult : 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | 8mm | - | 7mm | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
Each | 1+ 16,960 $ | Min : 1 / Mult : 1 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1kV | 12V | Fixed | 8mm | - | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 1+ 15,630 $ 100+ 12,880 $ 250+ 11,850 $ 500+ 11,050 $ 1000+ 10,420 $ | Min : 80 / Mult : 80 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 40mA | -10V | 40mA | Unregulated | 5.7kV | 5V | Fixed | 14.99mm | Surface Mount Device | 4.41mm | 19.94mm | 4.5V | 5.5V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Bandes découpées | 250+ 9,680 $ | Min : 400 / Mult : 400 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 40mA | -10V | 40mA | Unregulated | 5.7kV | 5V | Fixed | 14.99mm | Surface Mount Device | 4.41mm | 19.94mm | 4.5V | 5.5V | MGJ1 Series | ||||
TRACO POWER | Each | 1+ 16,960 $ | Min : 1 / Mult : 1 | - | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | - | 1kV | 24V | Fixed | 8mm | - | 6.8mm | 12.7mm | 21.6V | 26.4V | TSM Series |