Isolated Surface Mount DC / DC Converters:
32 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 57,760 $ 25+ 52,920 $ 50+ 49,160 $ 100+ 47,560 $ 250+ 45,940 $ | Min : 10 / Mult : 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | - | - | Regulated | 5kV | 24V | Fixed | 14.4mm | 10.2mm | 24.3mm | 18V | 36V | REM2A Series | |||||
Each | 1+ 56,690 $ 25+ 51,930 $ 50+ 48,240 $ 100+ 46,670 $ 250+ 45,080 $ | Min : 10 / Mult : 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | - | - | Regulated | 5kV | 5V | Fixed | 14.4mm | 10.2mm | 24.3mm | 4.5V | 12V | REM2A Series | |||||
Each | 1+ 57,760 $ 25+ 52,920 $ 50+ 49,160 $ 100+ 47,560 $ 250+ 45,940 $ | Min : 10 / Mult : 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | - | - | Regulated | 5kV | 48V | Fixed | 14.4mm | 10.2mm | 24.3mm | 36V | 75V | REM2A Series | |||||
Each | 1+ 56,690 $ 25+ 51,930 $ 50+ 48,240 $ 100+ 46,670 $ 250+ 45,080 $ | Min : 10 / Mult : 10 | ITE, Industrial & Medical | SMD-16, Module | 2:1 | 2W | 1 Output | 3.3VDC | 600mA | - | - | Regulated | 5kV | 12V | Fixed | 14.4mm | 10.2mm | 24.3mm | 9V | 18V | REM2A Series | |||||
Each | 1+ 7,400 $ 100+ 6,050 $ 250+ 5,540 $ 500+ 5,150 $ 1000+ 4,840 $ | Min : 32 / Mult : 32 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 250mA | - | - | Regulated | 3kV | 5V | Fixed | 8.5mm | 7mm | 15.24mm | 4.75V | 5.25V | AM1LR-LPZ Series | |||||
Each | 250+ 6,550 $ 500+ 6,090 $ 1000+ 5,720 $ | Min : 350 / Mult : 350 | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 3.3VDC | 600mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM2LS-EZ Series | |||||
Each | 1+ 5,740 $ 100+ 4,700 $ 250+ 4,310 $ 500+ 4,010 $ 1000+ 3,760 $ | Min : 32 / Mult : 32 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3VDC | 152mA | -3.3VDC | -152mA | Unregulated | 3kV | 3.3V | Fixed | 8mm | 6.8mm | 16.24mm | 2.97V | 3.63V | AM1LS-LPZ Series | |||||
Each | 500+ 4,010 $ 1000+ 3,760 $ | Min : 500 / Mult : 500 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3VDC | 152mA | -3.3VDC | -152mA | Unregulated | 1.5kV | 3.3V | Fixed | 8mm | 6.8mm | 16.24mm | 2.97V | 3.63V | AM1LS-LPZ Series | |||||
Each | 250+ 5,790 $ 500+ 5,380 $ 1000+ 5,050 $ | Min : 350 / Mult : 350 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 7.6mm | 6.25mm | 12.7mm | 2.97V | 3.63V | AM1LS-EZ Series | |||||
Each | 500+ 3,770 $ 1000+ 3,550 $ | Min : 500 / Mult : 500 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | |||||
Each | 1+ 5,430 $ 100+ 4,440 $ 250+ 4,060 $ 500+ 3,770 $ 1000+ 3,550 $ | Min : 38 / Mult : 38 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 5.8mm | 13.5mm | 21.6V | 26.4V | AM1LS-LPZ Series | |||||
Each | 1+ 7,720 $ 100+ 6,310 $ 250+ 5,790 $ 500+ 5,380 $ 1000+ 5,050 $ | Min : 39 / Mult : 39 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM1LS-EZ Series | |||||
Each | 1+ 5,430 $ 100+ 4,440 $ 250+ 4,060 $ 500+ 3,770 $ 1000+ 3,550 $ | Min : 38 / Mult : 38 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series | |||||
Each | 1+ 5,430 $ 100+ 4,440 $ 250+ 4,060 $ 500+ 3,770 $ 1000+ 3,550 $ | Min : 38 / Mult : 38 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 5.8mm | 13.5mm | 10.8V | 13.2V | AM1LS-LPZ Series | |||||
Each | 1+ 5,430 $ 100+ 4,440 $ 250+ 4,060 $ 500+ 3,770 $ 1000+ 3,550 $ | Min : 38 / Mult : 38 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 8.5mm | 5.8mm | 13.5mm | 2.97V | 3.63V | AM1LS-LPZ Series | |||||
Each | 250+ 6,550 $ 500+ 6,090 $ 1000+ 5,720 $ | Min : 350 / Mult : 350 | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 3.3VDC | 600mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM2LS-EZ Series | |||||
Each | 500+ 4,010 $ 1000+ 3,760 $ | Min : 500 / Mult : 500 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3VDC | 152mA | -3.3VDC | -152mA | Unregulated | 3kV | 3.3V | Fixed | 8mm | 6.8mm | 16.24mm | 2.97V | 3.63V | AM1LS-LPZ Series | |||||
Each | 250+ 5,790 $ 500+ 5,380 $ 1000+ 5,050 $ | Min : 350 / Mult : 350 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 6.25mm | 12.7mm | 4.5V | 5.5V | AM1LS-EZ Series | |||||
Each | 500+ 3,770 $ 1000+ 3,550 $ | Min : 500 / Mult : 500 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 5.8mm | 13.5mm | 10.8V | 13.2V | AM1LS-LPZ Series | |||||
Each | 500+ 3,770 $ 1000+ 3,550 $ | Min : 500 / Mult : 500 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 3kV | 3.3V | Fixed | 8.5mm | 5.8mm | 13.5mm | 2.97V | 3.63V | AM1LS-LPZ Series | |||||
Each | 1+ 5,740 $ 100+ 4,700 $ 250+ 4,310 $ 500+ 4,010 $ 1000+ 3,760 $ | Min : 32 / Mult : 32 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3VDC | 151mA | -3.3VDC | -151mA | - | 3kV | 5V | Fixed | 8.5mm | 7mm | 15.24mm | 4.5V | 5.5V | AM1LS-LPVZ Series | |||||
Each | 1+ 5,740 $ 100+ 4,700 $ 250+ 4,310 $ 500+ 4,010 $ 1000+ 3,760 $ | Min : 32 / Mult : 32 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 3.3VDC | 152mA | -3.3VDC | -152mA | Unregulated | 1.5kV | 3.3V | Fixed | 8mm | 6.8mm | 16.24mm | 2.97V | 3.63V | AM1LS-LPZ Series | |||||
Each | 500+ 3,770 $ 1000+ 3,550 $ | Min : 500 / Mult : 500 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 5.8mm | 13.5mm | 2.97V | 3.63V | AM1LS-LPZ Series | |||||
Each | 500+ 3,770 $ 1000+ 3,550 $ | Min : 500 / Mult : 500 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 5.8mm | 13.5mm | 21.6V | 26.4V | AM1LS-LPZ Series | |||||
Each | 500+ 3,770 $ 1000+ 3,550 $ | Min : 500 / Mult : 500 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 3.3VDC | 303mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 5.8mm | 13.5mm | 4.5V | 5.5V | AM1LS-LPZ Series |