Isolated Surface Mount DC / DC Converters:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Bandes découpées | 100+ 14,690 $ | Min : 150 / Mult : 150 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 606mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | Surface Mount Device | 11.25mm | 14.99mm | 18V | 36V | MTC Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 14,690 $ | Min : 150 / Mult : 150 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 24V | Fixed, Adjustable | 14.22mm | Surface Mount Device | 11.25mm | 14.99mm | 18V | 36V | MTC Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 14,690 $ | Min : 150 / Mult : 150 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | Surface Mount Device | 11.25mm | 14.99mm | 9V | 18V | MTC Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 14,690 $ | Min : 150 / Mult : 150 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | Surface Mount Device | 11.25mm | 14.99mm | 9V | 18V | MTC Series | |||||
Each (Supplied on Cut Tape) Bandes découpées | 100+ 14,690 $ | Min : 150 / Mult : 150 | ITE | DIP | 2:1 | 2W | 1 Output | 3.3V | 606mA | Regulated | 3kV | 12V | Fixed, Adjustable | 14.22mm | Surface Mount Device | 11.25mm | 14.99mm | 9V | 18V | MTC Series |