NTE Series Isolated Surface Mount DC / DC Converters:
9 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+ 13,030 $ 50+ 12,760 $ 100+ 12,220 $ 250+ 11,580 $ | - | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | ||||||
Each | 25+ 13,030 $ 50+ 12,760 $ 100+ 12,220 $ 250+ 11,580 $ | ITE | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 12V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | ||||||
Each | 25+ 13,030 $ 50+ 12,760 $ 100+ 12,220 $ 250+ 11,580 $ | - | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | ||||||
Each | 25+ 13,030 $ 50+ 12,760 $ 100+ 12,220 $ 250+ 11,580 $ | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | ||||||
Each | 25+ 13,030 $ 50+ 12,760 $ 100+ 12,220 $ 250+ 11,580 $ | ITE | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 3.3V | Fixed | 7.7mm | Surface Mount Device | 5.85mm | 12.7mm | 2.97V | 3.63V | NTE Series | ||||||
Each | 25+ 13,030 $ 50+ 12,760 $ 100+ 12,220 $ 250+ 11,580 $ | - | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | ||||||
Each | 25+ 13,030 $ 50+ 12,760 $ 100+ 12,220 $ 250+ 11,580 $ | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 2.97V | 3.63V | NTE Series | ||||||
Each | 25+ 13,030 $ 50+ 12,760 $ 100+ 12,220 $ 250+ 11,580 $ | - | 1:1 | 1W | 1 Output | 15V | 66mA | Unregulated | 1kV | 12V | Fixed | 7.7mm | Surface Mount Device | 6.6mm | 12.7mm | 10.8V | 13.2V | NTE Series | ||||||
Each (Supplied on Cut Tape) Bandes découpées | 250+ 12,610 $ | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | Surface Mount Device | 5.85mm | 12.7mm | 4.5V | 5.5V | NTE Series | ||||||