2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Isolated Surface Mount DC / DC Converters
                                                                                                5. NXJ1 Series Isolated Surface Mount DC / DC Converters

                                                                                                NXJ1 Series Isolated Surface Mount DC / DC Converters:

                                                                                                5 produit(s) trouvé(s)
                                                                                                Afficher
                                                                                                Acheteur
                                                                                                Ingénieur
                                                                                                Fabricant
                                                                                                Power Supply Applications
                                                                                                DC / DC Converter Type
                                                                                                Input Ratio
                                                                                                Output Power Max
                                                                                                No. of Outputs
                                                                                                Output Voltage - Output 1
                                                                                                Output Current - Output 1
                                                                                                Output Regulation
                                                                                                Isolation Voltage
                                                                                                Input Voltage DC Nom
                                                                                                DC / DC Converter Output Type
                                                                                                Width
                                                                                                Height
                                                                                                Depth
                                                                                                Input Voltage DC Min
                                                                                                Input Voltage DC Max
                                                                                                Product Range
                                                                                                Emballage
                                                                                                Filtre(s) appliqué(s)
                                                                                                1 Filtre(s) sélectionné(s)
                                                                                                ComparerPrix pourQuantité
                                                                                                NXJ1S1212MC-R7
                                                                                                MURATA POWER SOLUTIONS NXJ1S1212MC-R7
                                                                                                76Y4960

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                MURATA POWER SOLUTIONS
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 12V
                                                                                                3. 0.083A
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                6,800 $
                                                                                                10+
                                                                                                6,750 $
                                                                                                25+
                                                                                                6,680 $
                                                                                                50+
                                                                                                6,540 $
                                                                                                Medical
                                                                                                DIP
                                                                                                1:1
                                                                                                1W
                                                                                                1 Output
                                                                                                12V
                                                                                                83mA
                                                                                                Unregulated
                                                                                                4.2kV
                                                                                                12V
                                                                                                Fixed
                                                                                                10.46mm
                                                                                                4.16mm
                                                                                                13.72mm
                                                                                                10.8V
                                                                                                13.2V
                                                                                                NXJ1 Series
                                                                                                NXJ1S0303MC-R7
                                                                                                MURATA POWER SOLUTIONS NXJ1S0303MC-R7
                                                                                                76Y4956

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                MURATA POWER SOLUTIONS
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 3.3V
                                                                                                3. 0.333A
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                6,800 $
                                                                                                10+
                                                                                                6,750 $
                                                                                                25+
                                                                                                6,680 $
                                                                                                50+
                                                                                                6,540 $
                                                                                                Medical
                                                                                                DIP
                                                                                                1:1
                                                                                                1W
                                                                                                1 Output
                                                                                                3.3V
                                                                                                333mA
                                                                                                Unregulated
                                                                                                4.2kV
                                                                                                3.3V
                                                                                                Fixed
                                                                                                10.46mm
                                                                                                4.36mm
                                                                                                13.72mm
                                                                                                2.97V
                                                                                                3.63V
                                                                                                NXJ1 Series
                                                                                                NXJ1S0505MC-R7
                                                                                                MURATA POWER SOLUTIONS NXJ1S0505MC-R7
                                                                                                76Y4958

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                MURATA POWER SOLUTIONS
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 5V
                                                                                                3. 0.2A
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                7,110 $
                                                                                                10+
                                                                                                7,040 $
                                                                                                25+
                                                                                                6,980 $
                                                                                                50+
                                                                                                6,830 $
                                                                                                Medical
                                                                                                DIP
                                                                                                1:1
                                                                                                1W
                                                                                                1 Output
                                                                                                5V
                                                                                                200mA
                                                                                                Unregulated
                                                                                                4.2kV
                                                                                                5V
                                                                                                Fixed
                                                                                                10.46mm
                                                                                                4.16mm
                                                                                                13.72mm
                                                                                                4.5V
                                                                                                5.5V
                                                                                                NXJ1 Series
                                                                                                NXJ1S0305MC-R7
                                                                                                MURATA POWER SOLUTIONS NXJ1S0305MC-R7
                                                                                                76Y4957

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                MURATA POWER SOLUTIONS
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 5V
                                                                                                3. 0.2A
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                6,800 $
                                                                                                10+
                                                                                                6,750 $
                                                                                                25+
                                                                                                6,680 $
                                                                                                50+
                                                                                                6,540 $
                                                                                                Medical
                                                                                                DIP
                                                                                                1:1
                                                                                                1W
                                                                                                1 Output
                                                                                                5V
                                                                                                200mA
                                                                                                Unregulated
                                                                                                4.2kV
                                                                                                3.3V
                                                                                                Fixed
                                                                                                10.46mm
                                                                                                4.36mm
                                                                                                13.72mm
                                                                                                2.97V
                                                                                                3.63V
                                                                                                NXJ1 Series
                                                                                                NXJ1S1215MC-R7
                                                                                                MURATA POWER SOLUTIONS NXJ1S1215MC-R7
                                                                                                76Y4961

                                                                                                Data Sheet

                                                                                                RoHS

                                                                                                Date/Lot Code

                                                                                                MURATA POWER SOLUTIONS
                                                                                                1. DC-DC CONVERTER
                                                                                                2. 15V
                                                                                                3. 0.067A
                                                                                                Each (Supplied on Cut Tape)
                                                                                                Bandes découpées
                                                                                                1+
                                                                                                6,020 $
                                                                                                10+
                                                                                                5,970 $
                                                                                                25+
                                                                                                5,910 $
                                                                                                50+
                                                                                                5,790 $
                                                                                                Medical
                                                                                                DIP
                                                                                                1:1
                                                                                                1W
                                                                                                1 Output
                                                                                                15V
                                                                                                67mA
                                                                                                Unregulated
                                                                                                4.2kV
                                                                                                12V
                                                                                                Fixed
                                                                                                10.46mm
                                                                                                4.16mm
                                                                                                13.72mm
                                                                                                10.8V
                                                                                                13.2V
                                                                                                NXJ1 Series
                                                                                                ComparerPrix pourQuantité
                                                                                                1-5 sur 5 articles