TDR 3SM Series Isolated Surface Mount DC / DC Converters:
5 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 64,970 $ | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | ||||||
Each | 1+ 64,970 $ | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 5V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 4.5V | 9V | TDR 3SM Series | ||||||
Each | 1+ 64,970 $ | ITE | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 3SM Series | ||||||
Each | 1+ 68,240 $ | ITE | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.6kV | 24V | Fixed | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | ||||||
Each | 1+ 64,970 $ | ITE | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.6kV | 12V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 9V | 18V | TDR 3SM Series | ||||||