Isolated Through Hole DC / DC Converters:
12 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+ 42,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | ||||
TDK-LAMBDA | Each | 1+ 40,830 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | ||||
TDK-LAMBDA | Each | 1+ 42,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 48V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | ||||
Each | 1+ 42,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500A | 1.5kV | 24V | - | Fixed | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
94Y5565 RoHS | Each | 1+ 42,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | ||||
Each | 1+ 42,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 24V | - | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ 42,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650mA | 1.5kV | 48V | - | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | |||||
Each | 1+ 42,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500A | 1.5kV | 48V | - | Fixed | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | |||||
Each | 1+ 42,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 13.2W | 1 Output | 3.3V | 4A | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | |||||
Each | 1+ 42,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 24V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ 42,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 48V | CSA, UL | Fixed, Adjustable | 25.4mm | Through Hole | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | |||||
27AJ4493 RoHS | TDK-LAMBDA | Each | 1+ 42,450 $ | Min : 1 / Mult : 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 24V | - | Fixed, Adjustable | 25.4mm | - | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series |