2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      Isolated Through Hole DC / DC Converters:

                      6 produit(s) trouvé(s)
                      Afficher
                      Acheteur
                      Ingénieur
                      Fabricant
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre(s) appliqué(s)
                      1 Filtre(s) sélectionné(s)
                      ComparerPrix pourQuantité
                      IE2412S
                      XP POWER IE2412S
                      38K2335

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 12 V
                      7. 84 mA RoHS Compliant: Yes
                      Each
                      1+
                      9,940 $
                      5+
                      9,660 $
                      10+
                      9,370 $
                      50+
                      8,980 $
                      100+
                      8,430 $
                      Min : 1 / Mult : 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      12V
                      84mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      6.1mm
                      9.8mm
                      11.68mm
                      21.6V
                      26.4V
                      IE24 Series
                      IE2424S-H
                      XP POWER IE2424S-H
                      58M7262

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 24 V
                      7. 42 mA RoHS Compliant: Yes
                      Each
                      1+
                      15,220 $
                      5+
                      14,790 $
                      10+
                      14,350 $
                      50+
                      13,770 $
                      100+
                      12,890 $
                      Min : 1 / Mult : 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      3kV
                      24V
                      Fixed
                      6.1mm
                      10.15mm
                      11.68mm
                      21.6V
                      26.4V
                      IE24 Series
                      IE2405D
                      XP POWER IE2405D
                      38K2332

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. DIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 5 V
                      7. 200 mA RoHS Compliant: Yes
                      Each
                      1+
                      10,030 $
                      5+
                      9,750 $
                      10+
                      9,470 $
                      50+
                      9,080 $
                      100+
                      8,500 $
                      Min : 1 / Mult : 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      5V
                      200mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      10.14mm
                      6.86mm
                      12.7mm
                      21.6V
                      26.4V
                      IE24 Series
                      IE2415S
                      XP POWER IE2415S
                      38K2337

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Board Mount DC/DC Converter
                      2. SIP
                      3. Fixed
                      4. Through Hole
                      5. 1 W
                      6. 15 V
                      7. 66 mA RoHS Compliant: Yes
                      Each
                      1+
                      10,030 $
                      5+
                      9,750 $
                      10+
                      9,470 $
                      50+
                      9,080 $
                      100+
                      8,500 $
                      Min : 1 / Mult : 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      15V
                      66mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      6.1mm
                      9.8mm
                      11.68mm
                      21.6V
                      26.4V
                      IE24 Series
                      IE2424S
                      XP POWER IE2424S
                      81Y6262

                      Data Sheet

                      RoHS

                      XP POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. 1:1
                      4. 1 W
                      5. 1 Output
                      6. 24 V
                      7. 42 mA
                      Each
                      1+
                      10,030 $
                      5+
                      9,750 $
                      10+
                      9,470 $
                      50+
                      9,080 $
                      100+
                      8,500 $
                      Min : 1 / Mult : 1
                      ITE
                      SIP
                      1:1
                      1W
                      1 Output
                      24V
                      42mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      6mm
                      9.65mm
                      11.68mm
                      21.6V
                      26.4V
                      IE24 Series
                      IE2403D
                      XP POWER IE2403D
                      81Y6257

                      Data Sheet

                      RoHS

                      XP POWER
                      1. DC-DC CONVERTER
                      2. 3.3V
                      3. 0.3A
                      Each
                      1+
                      13,970 $
                      5+
                      12,290 $
                      10+
                      10,250 $
                      50+
                      9,230 $
                      100+
                      9,070 $
                      Min : 1 / Mult : 1
                      ITE
                      DIP
                      1:1
                      1W
                      1 Output
                      3.3V
                      300mA
                      Unregulated
                      1kV
                      24V
                      Fixed
                      10.14mm
                      6.86mm
                      12.7mm
                      21.6V
                      26.4V
                      IE24 Series
                      ComparerPrix pourQuantité
                      1-6 sur 6 articles